Overview of 1N4007 by EIC Semiconductor Inc.
The 1N4007 is a silicon-based Rectifier Diode designed for general-purpose applications. It offers a high reverse voltage capacity of 1000V and a forward current of 1A. Its package type is the industry-standard DO-41, known for its durability and effectiveness in a wide range of environmental conditions. This part is compliant with ROHS and REACH, highlighting its adherence to current environmental standards concerning hazardous substances.
Featured with a max forward voltage of 1.1V and an impressive maximum operating temperature of 175°C, the 1N4007 provides a reliable solution in applications requiring robust performance. Notably, the diode can handle a non-repetitive peak forward current of up to 30A, showcasing its capability to sustain brief surges. With a reverse recovery time of only 2 microseconds, it is efficient in switching applications, reducing power losses that occur during the transition from conducting to non-conducting states.
Such attributes make the 1N4007 an appropriate choice for high reliability applications where standard specifications require components that can withstand tough conditions and deliver consistent performance.
Industry Applications for 1N4007
The versatility of the 1N4007 allows it to serve various high-demand sectors. Below are a few industries where this rectifier diode could potentially be applied:
- Energy and Power Systems: This diode could potentially be used in power supply units and voltage regulation systems where its capacity to handle high reverse voltage is beneficial. Its ability to endure significant temperature variations makes it suitable for outdoor power equipment.
- Aerospace and Defense: Considering its high reliability and capability to operate under extreme conditions, the 1N4007 might be applicable in aerospace power systems. It could be used in spacecraft electrical systems where components must not only be reliable but also capable of handling temperature extremes and fluctuating currents.
- Space Technology: The attributes of the 1N4007 could potentially make it suitable for use in satellite power distribution systems, particularly for handling the solar array outputs to ensure stable voltage to the satellite’s systems.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About EIC Semiconductor Inc.
EIC Semiconductor Inc. specializes in the production of various types of diodes, including Rectifier Diodes. Their products, such as the 1N4007, are designed to meet the demands of multiple applications across different industries, providing solutions that emphasize reliability and performance. EIC Semiconductor Inc. continues to be an active player in the semiconductor market, regularly updating their technology to comply with current environmental and safety standards, thus ensuring their products remain competitive and relevant in fast-evolving markets.
Where to Find 1N4007 by EIC Semiconductor Inc
If you are looking to purchase the 1N4007 diode, a comprehensive search on findchips.com can be highly beneficial. This platform not only provides up-to-date pricing and stock levels but also allows you to explore alternative Rectifier Diodes possibly offered by EIC Semiconductor Inc or other manufacturers. Historically, this component has been available from distributors like DigiKey. However, stock availability can fluctuate, and it is crucial to verify current availability and compare options on FindChips for the best purchasing decision.