226KXM063M by Cornell Dubilier Electronics Inc

Overview of 226KXM063M by Cornell Dubilier Electronics Inc.

The 226KXM063M is an aluminum electrolytic capacitor, characterized by a capacitance value of 22 µF and a rated DC voltage of 63V. Manufactured by Cornell Dubilier Electronics Inc., this capacitor features a polarization, indicating its use in DC circuits where polarity must be conserved. It has a wide operating temperature range from -55 °C to +105 °C, which ensures reliability under varying environmental conditions. Notably, its endurance is rated for 2000 hours at 105°C, which highlights its durability in sustained high-temperature environments.

This component comes in a radial package style, suitable for through-hole mounting, making it a good choice for printed circuit boards (PCBs) where mechanical stability and ease of replacement are important. The tolerance level of both positive and negative 20% allows flexibility in its application across different circuits. The part is accompanied by specifications like an equivalent series resistance (ESR) of 7535.7 mΩ, which affects the impedance and efficiency in high-frequency circuits. Other significant attributes include a leakage current of 0.01386 mA and a ripple current rating of 100 mA, factors crucial in determining power efficiency and voltage regulation under load.

Industry Applications for 226KXM063M

The versatile features of the 226KXM063M make it potentially suitable for a variety of industry applications, though these applications should always be validated by specific engineering and design considerations:

  • Consumer Electronics: Devices such as power supply circuits in televisions, home audio systems, and gaming consoles might utilize these capacitors. The high ripple current and varied temperature tolerance could be particularly advantageous in these applications where power efficiency and durability are crucial.
  • Communication and Networking: In communication equipment like routers and transceivers, these capacitors could potentially stabilize voltage and filter noise due to their low leakage current and high ESR. This would be vital in maintaining the integrity of data transmissions.
  • Industrial Automation: In automated machinery and control systems, the durability offered by the 226KXM063M at high temperatures and its ability to handle substantial ripple currents might be beneficial for smoothing out voltage fluctuations and enhancing the operational reliability of heavy-duty industrial applications.
  • Medical Imaging: Depending on the specific power handling requirements, these capacitors might be used in equipment like MRI machines and CT scanners, where stable and reliable power delivery is critical for accurate imaging and diagnosis.
  • Audio and Video Systems: Given the need for precise filtering and power regulation in professional-grade audio and visual equipment, this capacitor could potentially help in reducing power-related distortions and improving system performance.

Note that these potential industry applications are only illustrative and stipulate analysis and verification by respective engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. specializes in the manufacture of capacitors and, in particular, Aluminum Electrolytic Capacitors. Their expertise in producing high-quality capacitors such as the 226KXM063M defines their status in the electronics component industry. Known for their innovation in capacitor technology, they offer a broad range of capacitor types for differing electronic needs, making them a significant provider in both commercial and high-tech industrial markets.

Where to Find 226KXM063M by Cornell Dubilier Electronics Inc

For sourcing the 226KXM063M, findchips.com is the ideal platform. It allows for a comprehensive search among multiple distributors to compare stock availability and pricing. Historically, distributors like TTI, Mouser Electronics, DigiKey, and Newark have been known to stock this component. However, it is crucial to check on findchips.com for the most current availability and pricing from various suppliers. Additionally, for exploring alternate parts or other Aluminum Electrolytic Capacitors from Cornell Dubilier Electronics Inc or other manufacturers, findchips.com provides extensive listings and options.

Compare pricing for 226KXM063M and other Aluminum Electrolytic Capacitors at findchips.com