Overview of 1-794610-1 by TE Connectivity
The 1-794610-1 Micro Mate-N-Lok series socket contact by TE Connectivity is designed to accommodate 24-20 AWG wires and is used with crimp termination. It features gold-plated contacts, optimizing it for reliable and enhanced conductivity. The gold plating also helps in resisting oxidation, a necessary property in high-reliability applications. This part is employed within Micro Mate-N-Lok connectors, a popular choice for applications requiring secure and scalable mated pairs.
The connector accessory is manufactured using phosphor bronze, an alloy known for its resilience, ductility, and excellent electrical conductivity, thus making it ideal for connectors. TE Connectivity specifies that the 1-794610-1 has a maximum rated current of 5 A and a voltage rating of up to 250 V, both AC and DC. It operates effectively over a broad temperature range from -40°C to 105°C, suitable for various operational environments. The product is RoHS compliant, ensuring it meets current environmental regulations by avoiding hazardous substances in its manufacturing.
Industry Applications for 1-794610-1
The versatility of TE Connectivity’s 1-794610-1 enables its use across a diverse range of industries. Below are potential industry applications, considering its properties and capabilities:
- Consumer Electronics: Devices such as smartphones, laptops, or wearable technology could potentially use connectors like the 1-794610-1, where compact and efficient connections are essential. With the product’s ability to withstand a wide variety of operating temperatures and gold-plated contacts for reliable connectivity, it might prove beneficial in these applications.
- Internet of Things (IoT): IoT devices, which require reliable and continuous data transmission capabilities, could potentially incorporate this part. Its feature of handling a moderate current and voltage makes it suitable for small, interconnected devices.
- Smart Cities: Infrastructure technologies that demand robust and durable connectors for managing services such as sensors and actuators in urban management systems might use such a component. The product’s durability and compliance with strict RoHS requirements could make it a potential candidate for this application.
- Robotics and Drones: In robotics and drone manufacturing, where precision and reliability of the transmission are crucial, especially at varying temperatures, the 1-794610-1 might be utilized. Its performance specification in terms of current and voltage handling makes it suited for the power and signal transmission needs of these applications.
Note: The above applications are conceptual and need thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global industry leader specializing in manufacturing a broad range of connectivity and sensor solutions. In the realm of Assembly Items, TE Connectivity provides innovative products such as the 1-794610-1 and other similar parts. These components are known for their reliability and performance in critical environments. TE Connectivity’s commitment to quality ensures that their products meet stringent industry standards, making them suitable for a variety of applications across different sectors.
Where to Find 1-794610-1 by TE Connectivity
To purchase the 1-794610-1, consider researching on findchips.com. This platform offers up-to-date inventory status and pricing from various distributors. While historically it has been available from distributors such as Master Electronics, Avnet Asia, TTI, and DigiKey, it is recommended to check current availability directly on FindChips for the most accurate information.
You can also use this link to explore other Assembly Items by TE Connectivity or other manufacturers which might offer alternative or supplementary components to the 1-794610-1.