Overview of 531230-4 by TE Connectivity
The 531230-4 by TE Connectivity is a connector shunt featuring 2 positions with a spacing of 5.08 mm and is coated in tin. This part, categorized under Other Interconnects, is used primarily to connect two connector pins internally in a circuit, bypassing the electronic signal or power around parts of the circuit board. The connector type is specified as an “interconnection device,” indicating its general purpose in electrical and electronic circuits.
The body of 531230-4 is made from glass-filled polyester, a robust insulator material which contributes to its durability and resistance to electrical interference. It operates over a temperature range from -40 °C to 85 °C, making it suitable for a variety of environmental conditions. Furthermore, the product adheres to important safety and environmental standards such as RoHS, REACH, and is rated for 3A, underlining its compliance and reliability for professional use.
This connector’s design is simple but effective, featuring a board mount termination type with a solder attachment, which facilitates secure and reliable connections. The insulator is colored black, and its UL flammability code is 94V-0, indicating its material’s capability to extinguish quickly after being ignited, thus offering an additional safety feature.
Industry Applications for 531230-4
The 531230-4’s versatile features allow it to potentially be suitable for various industrial applications. These are conceptual uses and would need thorough verification by engineering teams to ensure compliance with specific industry standards and requirements:
- Consumer Electronics: Could potentially be utilized in devices such as home appliances and audio systems, where reliable and simple interconnections are crucial for device performance and safety.
- Computing and Data Storage: Might be incorporated in servers or storage devices. Its high insulation resistance and thermal properties make it a potential candidate for these applications.
- Telecommunications: Possibly useful in telecom equipment where signal integrity and resistance to environmental conditions are necessary.
- Industrial Automation: Might be suitable in automated manufacturing equipment, particularly where electrical connections require durability and robustness against physical and electrical stress.
Additionally, the connector’s general use in board-to-board connections or jumper applications across virtually any electronic board could broaden its applicability across more sectors. Each suggested use, however, should be analyzed and tested for specific application standards and conditions.
About TE Connectivity
TE Connectivity is a prominent leader in the field of connectivity and sensor solutions, renowned for their broad range of products including connectors, sensors, and related components. In the subcategory of Other Interconnects, TE Connectivity offers a variety of products similar to the 531230-4, designed to meet a diverse set of requirements in industrial applications. Their expertise encompasses areas from consumer electronics and telecommunications to more demanding sectors such as aerospace and automotive.
TE Connectivity’s commitment to innovation, reliability, and sustainability is evident in their product offerings which comply with global industry standards and environmental directives, ensuring high-quality, dependable solutions for the complex challenges of modern connectivity.
Where to Find 531230-4 by TE Connectivity
To purchase the 531230-4, heading to findchips.com is advised. The site provides up-to-date availability and pricing from a range of distributors. Historically, the part has been stocked by distributors such as New Advantage Corporation, Master Electronics, Chip1Stop, and DigiKey, though availability can vary. For alternative components under the category of Other Interconnects, findchips.com also offers a comprehensive listing that could serve as potential substitutes or complementary components from TE Connectivity or other brands.