Overview of 120521-1 by TE Connectivity
The 120521-1 by TE Connectivity is a high-density board stacking connector, specifically designed as a receptacle featuring 64 positions across two rows with a minute pitch spacing of 1 mm. The receptacle falls within the FH Series product range, emphasizing its utility in fine-pitch, high-connector count applications. It’s built to accommodate surface mount technology with a termination type of surface mount. Each contact is gold plated which indicates a good level of conductivity and resistance against corrosion.
This connector’s body material is glass-filled polyethylene, which offers enhanced durability and resistance to environmental factors. Notably, it supports an operating temperature range of -55 °C to +110 °C, making it versatile for varying thermal conditions. The part is reported as active in its lifecycle, constructed with phosphor bronze contacts, known for their resilience and conductivity. Not compliant with RoHS or REACH standards, it offers a non-compliant option for markets and applications not requiring these specifications.
Industry Applications for 120521-1
The 120521-1, due to its specifications and features, might find use in varied industries where high-density connections and miniaturization are critical. Here are some of the potential applications in selected industries, based on its attributes:
- Energy and Power Systems: Potentially used in the power management systems of renewable energy installations, such as solar panels or wind turbines, where reliable, high-density electrical connections are needed in devices managing fluctuating power supplies.
- Medical Imaging: Its high-density and fine-pitch features could allow integration into the compact electronics of medical imaging equipment such as MRI machines, where space is at a premium and precision connections are crucial.
- Robotics and Drones: This connector might be employed within compact control units that require reliable connectivity solutions but must maintain a small footprint to fit into tightly packed onboard electronics of drones or small robots.
Note: These potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, deeply entrenched across various industries. In particular, their successes in Headers and Edge Type Connectors, such as the 120521-1, underscore their commitment to robust and innovative connector designs. TE Connectivity often emphasizes durability, performance, and miniaturization, aligning with the needs across commercial and industrial applications. 120521-1, along with its series, exemplifies their expertise in producing reliable electrical connections that are both scalable and adaptable, suitable for a range of electronic equipment.
Where to Find 120521-1 by TE Connectivity
To procure the 120521-1, one should start by visiting findchips.com. This platform provides not only the current stock levels and pricing but also compares multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, and Mouser Electronics. However, for the latest availability and pricing, confirming through findchips.com is recommended. To explore alternative components from TE Connectivity or other manufacturers in the Headers and Edge Type Connectors subcategory, findchips.com provides a comprehensive listing and comparison tool.