2301843-2 by TE Connectivity

Overview of 2301843-2 by TE Connectivity

The 2301843-2 by TE Connectivity is a D-Subminiature connector characterized by its male plug configuration with 9 contacts. This product is engineered to facilitate reliable data and signal connections in various applications. These connectors also feature a solder termination type which ensures a secure, durable connection to a circuit board through its through-hole mounting style. The component uses brass for the contacts, ensuring optimal electrical conductivity and resistance to corrosion. The shell is made of steel with a nickel finish that offers additional mechanical strength and environmental protection. With an insulation material of glass-filled polybutylene terephthalate, the connector stands out for its excellent durability and thermal stability, handling operating temperatures ranging from -55 °C to 105 °C.

Further emphasizing its suitability for a broad range of applications, the 2301843-2 meets RoHS and REACH compliance standards, making it an environmentally safe choice. Furthermore, with a current rating of 2A and a factory lead time of 15 weeks and 3 days as of the current writing, the component positions itself as a viable option for various design and maintenance needs within electronics systems.

Industry Applications for 2301843-2

The 2301843-2 can potentially serve a vital role in various industrial applications, given its feature set and performance capabilities. The following are illustrative examples of industries where such a connector could be utilized, though actual usage must be verified by relevant engineering teams:

  • Industrial Automation: Connectors like the 2301843-2 might be used to manage connections within automated production equipment, potentially interfacing sensors or actuators with control systems. The component’s robust material properties and reliability in a range of temperatures could make it suitable for rigid industrial environments.
  • Renewable Energy: In renewable energy setups, particularly in solar panels or wind turbines, this connector might be employed to establish dependable connections between low-power control systems and the main power equipment. The high-rated temperature tolerance and solder termination for secure mounting are particularly beneficial in outdoor environments.
  • Robotics and Drones: Robotic systems and drones could utilize such connectors for signal transmission between control units and operational modules like motors or sensors. The right-angle mounting style and compact size potentially facilitate efficient use in confined spaces typical of robotic assemblies.

It’s important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design resources to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a particular emphasis on various connector technologies, including D Type Connectors. Their offerings range widely, but the 2301843-2 and similar connectors illustrate TE Connectivity’s commitment to providing rugged and reliable components that meet rigorous industrial demands. TE connectors are designed to withstand harsh environments while providing fail-safe operations in critical systems. This has positioned them as a go-to manufacturer for advanced electronic solutions across industrial and commercial applications.

Where to Find 2301843-2 by TE Connectivity

To obtain the 2301843-2, a recommended resource is FindChips.com. On the FindChips platform, users can assess stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Chip 1 Exchange. However, to get the most current stock availability and pricing information, it is best to visit FindChips directly.

For alternative options, one can search under D Type Connectors on FindChips to find similar parts offered by TE Connectivity or other manufacturers, ensuring the best match based on specific requirements.

Compare pricing for 2301843-2 and other D Type Connectors / Connectors at findchips.com