142-0711-821 by Bel Fuse

Overview of 142-0711-821 by Bel Fuse

The 142-0711-821 is an RF SMA Connector characterized by its Board Mount, Surface Mount Terminal, and Locking Jack features. This connector is designed to function within a frequency range of 0Hz to 18GHz and supports a characteristic impedance of 50 Ohms. Made primarily from brass with an insulator material of polytetrafluoroethylene (PTFE), it ensures high durability and excellent resistance against environmental factors. The connector operates effectively within a broad temperature range from -65 °C to 165 °C, making it suitable for diverse operating conditions.

The connector is designed to provide a reliable connection with a dielectric withstanding voltage of 1400VAC and an insulation resistance of 5,000,000,000 Ω, accentuated by its high-contact resistance of 4 mΩ. Being RoHS compliant and having both a confirmed life cycle status of Active and a factory lead time of 20 weeks, 1 day, these attributes reflect its current manufacturing and availability status.

Industry Applications for 142-0711-821

The 142-0711-821 serves a wide variety of industries by offering connectivity solutions where RF connections are necessary. Considering the versatility and superior performance parameters of this RF connector, its potential applications could span across various fields:

  • Telecommunications: Potentially used in cellular base stations, antennas, and satellite communications where reliable, high-frequency connections are essential.
  • Consumer Electronics: Could be incorporated in devices requiring high-quality RF transmissions, such as sophisticated home entertainment systems.
  • Aerospace and Defense: Possibly utilized in avionics systems, satellite communications, and other military-grade applications requiring robust and durable connectors capable of functioning in extreme conditions.
  • Electronic Manufacturing: Might be used in products that require precise impedance matching and high signal integrity, such as RF test equipment.

Please note that these potential applications are conceptual and should be verified by engineering teams for standards compliance and specific environmental conditions.

About Bel Fuse

Bel Fuse Inc. stands as a leader in the manufacturing of a diverse range of electronic components, particularly specializing in connectors and magnetics. In the realm of connectors, and especially within the subcategory of RF SMA/SSMA Connectors, Bel Fuse offers products like the 142-0711-821 which encapsulate advanced technology to meet the precise requirements of modern electronic devices. Bel’s products are known for their reliability and high performance, making them viable across multiple technological applications.

Where to Find 142-0711-821 by Bel Fuse

To acquire the 142-0711-821, users should utilize resources like Findchips.com to verify availability and competitive pricing. For those also evaluating alternatives, navigating through the RF SMA/SSMA Connectors category can help locate compatible parts from Bel Fuse or other manufacturers. Historically, this part has been available at distributors such as Avnet Americas and Avnet Abacus, though one should check current stock levels and pricing on Findchips.com.

Compare pricing for 142-0711-821 and other RF SMA/SSMA Connectors / Connectors at findchips.com