GRM155R60J225ME15D by Murata Manufacturing Co Ltd

Overview of GRM155R60J225ME15D by Murata Manufacturing Co Ltd.

The GRM155R60J225ME15D is a robust ceramic capacitor manufactured by Murata Manufacturing Co Ltd. It’s a multilayer ceramic capacitor (MLCC) categorized under Ceramic Capacitors. This particular model boasts a capacitance of 2.2µF, with a voltage rating of 6.3V. The capacitor features a capacitance tolerance of ±20%, packaged in a compact 0402 [1005 Metric] case. Its dielectric characteristic is X5R, which makes it suitable for a broad range of operating temperatures, -55 to 85°C. The dielectric material used is ceramic, and it has a temperature coefficient of 15% ppm/°C. The component is surface mountable, with a rectangular package embracing a matte tin over nickel terminal finish for robust soldering.

Industry Applications for GRM155R60J225ME15D

The GRM155R60J225ME15D capacitor finds potential application across a variety of industries owing to its compact size, reliability, and specifications. Here are a few sectors that might benefit from its use:

  • Consumer Electronics: Its small package size and temperature stability make it ideal for use in portable devices such as smartphones, tablets, and laptops. These devices require reliable performance over a range of operating conditions.
  • Automotive: This capacitor could potentially be used in automotive electronics where compact, high-performance components are needed for applications such as infotainment systems, navigation, and advanced driver-assistance systems (ADAS). The X5R dielectric characteristic ensures stability over a wide temperature range, which is crucial in automotive applications.
  • Industrial: In industrial electronics, the GRM155R60J225ME15D might find application in power supply circuits, control systems, and automation technology. Its robust build and reliability make it a potential choice for demanding industrial environments.
  • Education and Research: For educational kits and research projects that require precise and stable capacitance values, this capacitor could be a viable component due to its accuracy and stability across temperature variances.

Note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and adherence to specific operational requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading figure in the realm of electronic components, especially noted for its Ceramic Capacitors. The company’s comprehensive product range spans from capacitors, inductors, and resistors to cutting-edge RF and IoT solutions. Murata’s GRM series, including the GRM155R60J225ME15D and alike, exemplifies their commitment to providing high-quality components that meet stringent reliability and performance standards. Murata’s contributions to the capacitor industry are distinguished by their innovation, quality, and the breadth of their product offerings, catering to an extensive array of applications and industries.

Where to Find GRM155R60J225ME15D by Murata Manufacturing Co Ltd

For those in the procurement and engineering fields looking to purchase the GRM155R60J225ME15D ceramic capacitor, our website findchips.com offers a comprehensive platform to check real-time stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Component Electronics, Inc., Avnet Asia, Chip 1 Exchange, Sensible Micro Corporation, NexGen Digital, and more. However, availability can fluctuate, and thus, it is recommended to check findchips.com for the current stock levels and best pricing options. Additionally, for alternatives or similar parts manufactured by Murata or other manufacturers, browse our extensive listing of Ceramic Capacitors.

Compare pricing for GRM155R60J225ME15D and other Ceramic Capacitors / Capacitors at findchips.com