0326015.MXP by Littelfuse Inc

Overview of 0326015.MXP by Littelfuse Inc.

The 0326015.MXP by Littelfuse Inc. is a cartridge fuse with a slow blow, or time delay blow characteristic, specifically designed for robust circuit protection. This fuse is rated at 15A with a voltage capacity of 250V for both AC and DC applications. It operates with a breaking capacity of 400A and is designed to fit inline or holder mounts. The fuse size adheres to the 3AB standard, with physical dimensions of 6.3mm in diameter and 32mm in length. Its robust design supports extreme operating temperatures ranging from -55 °C to 125 °C.

The slow blow characteristic of the 0326015.MXP is critical for applications where transient currents or surges are expected, allowing short-term overloads without blowing the fuse immediately. This ensures continued operation and protection. The fuse is compliant with multiple standards including CE, CSA, KC, PSE, TUV, and UL, marking its reliability and recognition across various global markets. Importantly, it is also ROHS compliant, adhering to environmental safety standards regarding hazardous substances.

Industry Applications for 0326015.MXP

  • Industrial Automation: In industrial settings, machinery and controllers often require protection from overcurrents and short circuits. The 0326015.MXP could potentially be used to safeguard these systems, given its capacity to handle brief overloads without interrupting the equipment operation.
  • Consumer Electronics: Devices such as home appliances and audio/visual equipment that require consistent operational stability might incorporate this type of fuse. Its time delay feature allows it to withstand spikes caused by device startups or shutdowns without immediate blowouts.
  • Computing and Data Storage: Servers and storage systems, vulnerable to power fluctuations, could benefit from using a time delay fuse like the 0326015.MXP, ensuring uptime and protecting valuable data processing hardware.
  • Telecommunications: Telecom infrastructure components potentially use time delay fuses to prevent interruptions due to transient surges, which are common in communication networks exposed to varied climatic conditions.

Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for industry standards compliance and specific application needs.

About Littelfuse Inc.

Littelfuse Inc. is a prime manufacturer in the field of Circuit Protection, particularly noted for their extensive range of Electric Fuses. The company’s commitment to providing advanced protection solutions is evident in products like 0326015.MXP, among others. These fuses are engineered to meet stringent standards and deliver performance under diverse operational demands. Littelfuse products are tailored to various sectors, including industrial, consumer electronics, automotive, and telecommunications, demonstrating their adaptability and reliability in critical protection roles.

Where to Find 0326015.MXP by Littelfuse Inc

To purchase the 0326015.MXP or find alternative Electric Fuses by Littelfuse Inc. or other manufacturers, explore findchips.com. This online resource aggregates information from various distributors to present current stock levels and pricing. Historically, this part has been available from distributors such as TME, Mouser Electronics, DigiKey, and Newark. However, for the most accurate availability and pricing, check directly on findchips.com.

Compare pricing for 0326015.MXP and other Electric Fuses / Circuit Protection at findchips.com