1-640456-5 by TE Connectivity

Overview of 1-640456-5 by TE Connectivity

The 1-640456-5 is a male wire-board connector with a single row layout and 15 positions, featuring a 2.54mm pitch. It is part of TE Connectivity’s MTA-100 series, known for their reliability in basic wire-to-board connections. This connector is designed for through-hole mounting and features a rectangular body shape with a straight mounting style. The contacts are tin-plated, ensuring good conductivity and resistance to oxidation.

This connector is well suited for applications requiring polarized connections, as indicated by its polarization key. It is manufactured by TE Connectivity, a global technology leader in connectivity and sensors. The 1-640456-5 is compliant with major regulations including RoHS, REACH, and is classified under ECCN code EAR99, suitable for general-purpose applications without licensing requirements for export. It is rated for operating temperatures from -55°C to 105°C, making it versatile for various environmental conditions.

Industry Applications for 1-640456-5

The 1-640456-5 by TE Connectivity may find potential applications across several industries due to its general-purpose design and robust performance characteristics. However, these are conceptual and must be validated by specific engineering and design checks:

  • Consumer Electronics: The connector could potentially be used in home appliances and entertainment systems, where reliable connections and moderate current ratings (5A) are needed.
  • Computing and Data Storage: In computing systems, such connectors might be used to link various peripheral devices or within power supply units where a stable connection is required at a standard operating temperature range.
  • Industrial Automation: The robust design of the 1-640456-5 makes it a candidate for connections within automated manufacturing equipment, particularly in environments that face temperature extremes.
  • Telecommunications: This connector might be used in networking equipment, such as routers and switches, where reliable connections are critical for signal integrity.
  • Electronic Manufacturing: As a generic component with bulk packaging options, this connector can be used in the production of various electronic devices, aiding in streamlined assembly processes.

Note: All above applications require thorough analysis by respective engineering and design teams to ensure compliance with industry standards and specific product requirements.

About TE Connectivity

TE Connectivity is an industry leader in manufacturing reliable and cutting-edge connectivity solutions, spanning a broad range of industries and applications. Their expertise in creating diverse connector types such as Headers and Edge Type Connectors is well-documented, making them a go-to for engineers needing specialized components.

The 1-640456-5 is an example of TE Connectivity’s commitment to delivering high-performance parts that cater to various application needs, from consumer electronics to industrial systems. This product reflects their capability in making versatile and durable connectors that adhere to various regulatory compliances.

Where to Find 1-640456-5 by TE Connectivity

For those interested in purchasing the 1-640456-5 connector, it is advisable to visit findchips.com. Here, one can access the most up-to-date inventory from various distributors. This connector, along with other related Headers and Edge Type Connectors, can be explored to find alternate parts offered by TE Connectivity or other manufacturers. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, and DigiKey. However, for current stock levels and pricing, findchips.com provides the most reliable and updated data.

Compare pricing for 1-640456-5 and other Headers and Edge Type Connectors / Connectors at findchips.com