Overview of 742863160 by Wurth Elektronik
The Würth Elektronik 742863160 is a ferrite bead with an impedance of 600 ohms, housed in a compact 0603 [1608 metric] package. It features a maximum direct current (DC) resistance of 0.35 ohms and can handle a DC current rating of 500 mA. The 742863160 is part of the WE-CBF HF series, and it boasts an impedance tolerance of ±25%. Its small size, with dimensions of 1.6 mm in length by 0.8 mm in width and height, makes it ideal for applications where space is at a premium. This bead is designed for surface mount technology (SMT) and it is delivered in a tape and reel packing method, facilitating automated assembly processes. Its tin (Sn) terminal finish with a nickel (Ni) barrier ensures robust solder joints and long-term reliability. This part is both RoHS and REACH compliant, aligning with environmental standards and regulations.
Industry Applications for 742863160
The 742863160 could potentially be integral in various industry applications due to its characteristics and specifications. Here are a few examples, noting that these applications are conceptual and necessitate detailed analysis by engineering teams:
- Telecommunications: This ferrite bead could potentially be used in devices such as modems or routers to suppress high-frequency noise in power lines, which is essential for maintaining signal integrity in communications equipment.
- Consumer Electronics: In personal electronics such as smartphones and laptops, the 742863160 can possibly help in reducing electromagnetic interference (EMI), providing cleaner power to sensitive circuits and extending device lifespan.
- Computing and Data Storage: Servers and storage devices could use this ferrite bead to manage noise on data lines, potentially enhancing data integrity and system stability in extensive and complicated data center environments.
- Healthcare: Medical devices, especially those involving sensitive signal acquisitions like EEG or ECG monitors, might benefit from the incorporation of such ferrite beads to minimize noise and improve the accuracy of diagnostics.
- Electronic Manufacturing: In the manufacturing of various electronic components and systems, integrating such EMI solutions can be crucial for meeting stringent industry standards and ensuring the functional reliability of the products.
It is important to note that these potential applications are illustrative and must be validated for compliance with industry standards and specific use-case requirements by qualified professionals.
About Wurth Elektronik
Würth Elektronik is a well-established manufacturer known for its broad range of electronic components, including a diverse selection of Data Line Filters. The company focuses on providing solutions that enhance electromagnetic compatibility (EMC) of devices and lead to better performance in electronic applications. The 742863160 exemplifies their commitment to quality and precision in the design and manufacture of practical components necessary for effective data line filtering and noise immunity in electronic circuits. Würth Elektronik stays ahead by continuously evolving its product lines to meet the stringent demands of the electronics industry, setting high standards in every product category they serve.
Where to Find 742863160 by Wurth Elektronik
To locate and purchase the 742863160, prospective buyers should conduct a thorough search on findchips.com. Historically, the part has been available from reputable distributors including RS, Mouser Electronics, DigiKey, and Newark. However, to get the most accurate information on current stock levels and pricing, users should check findchips.com directly. On the website, you can also explore alternative parts within the same category of Data Line Filters that might be available from Wurth Elektronik or other manufacturers.