122389 by Amphenol Corporation

Overview of 122389 by Amphenol Corporation

The RF TNC Connector, designated as part number 122389, features a female connector, designed for panel mounting and equipped with crimp solder terminals. This component is a Jack type within the RF TNC Connectors subcategory. It supports a frequency up to 11 GHz, which allows for high-frequency applications. The connector has a locking feature, ensuring secure attachment when mounted on cables or panels. Structurally, it includes a brass shell with a nickel finish and uses Polytetrafluoroethylene (PTFE) as the insulator material, known for its excellent high-temperature resistance. The connector supports a characteristic impedance of 50 Ω, suitable for standard RF applications.

Manufactured by Amphenol Corporation, this connector is compatible with 0.085 semi-rigid cable types. It is designed to withstand temperatures ranging from -65 °C to 165 °C, making it adaptable to varied environmental conditions. The body depth measures 0.721 inches with a diameter of 0.276 inch, providing a compact solution for high-performance RF applications. The part is compliant with RoHS, indicating it is manufactured with a restriction on certain hazardous substances, making it suitable for global use.

Industry Applications for 122389

  • Telecommunications: The connector might be used in RF equipment such as antennas, base stations, and satellite communications. The characteristic impedance and frequency range could potentially support high-performance telecommunications infrastructure.
  • Consumer Electronics: This connector could potentially be found in radio communication devices, high-frequency consumer gadgets, or devices requiring secure RF connections. The durability and temperature resilience make it suitable for various consumer electronics applications.
  • Computing and Data Storage: In computing systems, especially in server racks and networking equipment that require RF connections, this connector might be utilized. Its high frequency and temperature capabilities could support high-speed data transmission hardware, enhancing system performance.
  • Security and Surveillance: In RF-based security systems, such as wireless cameras and communication equipment, this connector might be used owing to stable connectivity and reliability provided by its locking feature and environmental tolerance.
  • Healthcare: Given the specific requirement for high precision and reliability, this part could find application in healthcare technology, particularly in medical devices that require robust and precise RF connectivity.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a globally recognized leader in the design and manufacturing of a variety of electronic and fiber optic connectors, including RF TNC connectors. The company’s products serve a broad range of applications across multiple industries. The product 122389 and similar RF TNC connectors that Amphenol produces are known for their reliability, durability, and compliance with industry standards, ensuring performance in demanding applications. The company’s expertise spans various types of connectors, each designed to meet specific environmental and technical requirements, making their portfolio suitable for virtually any interfacing challenges in the RF domain.

Where to Find 122389 by Amphenol Corporation

To purchase the 122389 connector, it is recommended to use findchips.com. On this platform, users can view up-to-date inventory from various distributors and compare prices effectively. Historically, the part has been available through distributors such as Bristol Electronics, Avnet Americas, Mouser Electronics, and Avnet Abacus, though current stock levels and pricing can be checked on Findchips. Furthermore, by visiting the RF TNC Connectors page on Findchips, users can also explore alternate parts offered by Amphenol Corporation or other manufacturers which might fit specific requirements.

Compare pricing for 122389 and other RF TNC Connectors / Connectors at findchips.com