171-009-113R911 by NorComp

Overview of 171-009-113R911 by NorComp

The 171-009-113R911 is a D-subminiature connector with 9 contacts, designed as a male plug featuring solder type terminal for secure connections. In alignment with current industry standards for environmental safety, this component is RoHS compliant, boasting leads that are free of lead, improving its environmental footprint. Manufactured by NorComp, the connector employs high-quality materials such as steel for the shell and polyamide for the insulator, ensuring durability and efficient function. The product is designed primarily for straightforward mounting with options such as split board lock and jackscrew (#4-40). The connector operates efficiently within a temperature range from -55 °C to 125 °C, which makes it adaptable to various operating environments.

Key attributes include gold plated termination and a nickel shell finish which enhances the connector’s resistance to corrosion and provides reliable conductivity. The staggered contact pattern and ample insulation resistance (up to 1 GΩ) are also notable properties that ensure its performance in various applications.

Industry Applications for 171-009-113R911

This D-subminiature connector could potentially play a versatile role across various industries based on its robust specifications and adherence to numerous standards including UL and RoHS compliance. Potential applications might involve:

  • Telecommunications: The connector could be utilized in communication infrastructures where reliable and durable connectivity is crucial, such as in telephone switchboards or network servers. Its high insulation resistance and durable build might be advantageous in these settings.
  • Computing and Data Storage: Due to its effective environmental resistance and operating temperature range, the connector might be suitable for use in computing hardware, such as servers where stable connections at varying temperatures are necessary.
  • Consumer Electronics: This connector could possibly be incorporated in consumer device manufacturing, potentially in devices like home entertainment systems, where secure and lasting electrical connections are essential.
  • Industrial Automation: In factories and other industrial settings, the rugged specifications of this connector might make it suitable for applications that require repetitive connectivity with minimal wear and tear.
  • Aerospace and Defense: Even though the connector is not MIL spec compliant, its sturdy steel shell and wide operating temperature range might make it a possible option for less critical components within aerospace or defense equipment.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility with specific equipment needs and industry standards.

About NorComp

NorComp is a noteworthy player in the manufacturing of Headers and Edge Type Connectors among other connector types. Known for their commitment to quality and innovation, NorComp produces a broad spectrum of connectors, including products similar to the 171-009-113R911. The company’s connectors are designed to cater to both commercial and industrial applications, providing solutions that meet strict industry standards and are reliable in a variety of environmental conditions.

Where to Find 171-009-113R911 by NorComp

To purchase the 171-009-113R911, it is recommended to check for availability on findchips.com. This site offers comprehensive information on stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Farnell have stocked this item, though availability can fluctuate. For comparison of pricing and to explore similar parts, visit the Headers and Edge Type Connectors section on findchips.com.

Compare pricing for 171-009-113R911 and other Headers and Edge Type Connectors / Connectors at findchips.com