47352-1001 by Molex

Overview of 47352-1001 by Molex

The 47352-1001 is a microSD connector from Molex with 8 positions and a push-push insertion style, designed for secure connection and easy card removal. This component fits into the subcategory of Headers and Edge Type Connectors. It supports a small form factor, accommodating the increasingly condensed layout of today’s electronic devices while integrating performance with durability. The connector is male, right-angled, surface-mounted, and has a pitch of 0.043 inches, ideal for printed circuit boards (PCBs) where space-saving is crucial.

Manufactured by Molex, the 47352-1001 is also notable for its compliance with low-halogen standards, RoHS, and REACH, making it suitable for use in a global market sensitive to environmental regulations. Its black insulator is made from liquid crystal polymer, known for high-temperature resistance and mechanical strength. The surface mount terminals are gold-plated, which offers excellent conductivity and corrosion resistance. Rated for 5000 cycles, it ensures reliability and longevity in consumer electronics applications.

Industry Applications for 47352-1001

Potentially, the 47352-1001 connector could be utilized across various industries due to its technical specifications and versatility. Here are several illustrative examples:

  • Consumer Electronics: Highly suitable for smartphones, tablets, portable music players, and other compact electronic devices, where space is a premium and reliability is crucial. The gold-plated contacts can ensure excellent conductive performance and durability required by these devices.
  • Automotive: Could potentially be applied in automotive infotainment systems which require reliable data storage and retrieval systems. This connector’s durability and compliance with strict standards make it a viable candidate for such uses.
  • Computing and Data Storage: Suitable for use in laptops, desktops, and servers where microSD cards are used for additional, flexible storage options. The robust design can handle frequent card insertions and removals, a common requirement in these applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.

About Molex

Molex is a globally recognized provider in the field of electronic solutions, including a wide array of connectors and interconnect components such as Headers and Edge Type Connectors. The company is renowned for its commitment to providing innovative products that meet stringent quality standards required by industrial users and consumer electronics manufacturers alike. The 47352-1001 is an example of Molex’s capabilities in designing and producing high-performance connectors that cater to specific market needs, with a focus on reliability and environmental compliance.

The company’s expertise spans a range of sectors from telecommunications to automotive, underlining its capacity to adapt and innovate across different market demands.

Where to Find 47352-1001 by Molex

For sourcing the 47352-1001, it is recommended to check the availability on findchips.com. The site provides real-time pricing and inventory information from a variety of distributors. Historically, this part has been available at distributors including Master Electronics, TME, TTI, and Mouser Electronics; however online stock levels and prices are subject to change, hence checking through Findchips will provide the most current information.

Additionally, for those looking for alternate options or possibly different configurations, check out the wide range of Headers and Edge Type Connectors available on Findchips, which may offer comparable performance metrics.

Compare pricing for 47352-1001 and other Headers and Edge Type Connectors at findchips.com