Overview of 82_MMBX-S50-0-1/111_NM by HUBER+SUHNER
The 82_MMBX-S50-0-1/111_NM by HUBER+SUHNER is a radio frequency (RF) connector characterized by a snap coupling interface and capable of handling frequencies up to 12.4 GHz. Designed as a jack with a coaxial contact style and a characteristic impedance of 50 Ω, this connector is well-suited for demanding applications in the RF domain. Built for board assembly and utilizing surface mount technology (SMT) for installation, the connector’s contact gender is female, indicative of its design to receive a male connector.
Constructed with a durable brass body, the connector has a depth of 0.122 inches and a diameter of 0.196 inches. The insulator material used in 82_MMBX-S50-0-1/111_NM is liquid crystal polymer, known for its high thermal stability and mechanical strength, essential properties for reliable long-term operation. Crucially, the connector also features a voltage standing wave ratio (VSWR) of 2.61, which is crucial for minimizing signal reflection and ensuring efficient energy transmission. This component is RoHS compliant, confirming its restriction from using certain hazardous substances in its manufacturing.
Industry Applications for 82_MMBX-S50-0-1/111_NM
The design and technical specifications of the 82_MMBX-S50-0-1/111_NM make it suitable for various applications within the consumer electronics and audio/video systems industries. While the potential applications provided here are hypothetical, they offer a conceptual understanding of how the part could potentially be utilized:
- Consumer Electronics: This connector could potentially be used in devices such as RF-enabled consumer gadgets, where sturdy and reliable connectors are required for internal RF linkages such as in Wi-Fi or Bluetooth communication modules. The high operating temperature range makes it suitable for gadgets exposed to varying environmental conditions.
- Audio and Video Systems: It could also find applications in audio and video broadcast equipment where maintaining signal integrity is critical. Its ability to support up to 12.4 GHz makes it a suitable contender for applications requiring high-speed signal transmission.
These potential industry applications are conceptual. Decisions on the use of 82_MMBX-S50-0-1/111_NM in specific products should be based on thorough validation and verification by engineering teams to ensure compliance with relevant standards and performance requirements.
About HUBER+SUHNER
HUBER+SUHNER is a globally recognized developer and manufacturer of electrical and optical interconnection systems. With a strong focus on various markets including communications, transportation, and industrial applications, their products are designed to withstand demanding operating conditions. In the realm of RF connectors, including Other RF Connectors, HUBER+SUHNER stands out due to its commitment to quality and performance. Their catalog features an array of products similar to 82_MMBX-S50-0-1/111_NM, which are designed for reliability in both commercial and industrial environments.
Where to Find 82_MMBX-S50-0-1/111_NM by HUBER+SUHNER
To purchase the 82_MMBX-S50-0-1/111_NM, findchips.com provides a reliable platform for checking current availability and pricing from various suppliers. For other similar parts, you can browse the Other RF Connectors category. Traditionally, distributors like Master Electronics, Chip1Stop, and Onlinecomponents.com have carried this part. However, for real-time information on availability and to explore pricing options, findchips.com offers a comprehensive and updated database.