ADRF5720BCCZN by Analog Devices Inc

Overview of ADRF5720BCCZN by Analog Devices Inc.

The ADRF5720BCCZN is a precision-engineered, 0.5 dB least significant bit (LSB), 6-bit, silicon digital attenuator designed by Analog Devices Inc. Operating over a wide frequency range from 9 kHz to 40 GHz, this device is designed to facilitate reliable and refined control of signal amplitude within high-frequency systems. It is housed in a 24-pin LGA (land grid array) package which supports the rigorous demands of RF and microwave signal paths.

This attenuator features an attenuation range up to 31.5 dB with a step size of 0.5 dB, enabling precise signal adjustment. The device is built on CMOS technology and can handle peak input power up to 1.26 W (CW input power of about 27.99 dBm), making it suitable for a variety of high-power applications. With characteristic impedance of 50 Ohms and integration capability with CMOS systems, the ADRF5720BCCZN offers a balance between high performance and integration ease.

The attenuator operates within a temperature range of -40 °C to 105 °C and requires a dual power supply of ±3.3 V, corroborating its utility in diverse operating environments. This component, compliant with RoHS and REACH standards, assures environmental regulatory conformance.

Industry Applications for ADRF5720BCCZN

The broad frequency range and high precision of the ADRF5720BCCZN make it apt for utilization across various high-tech industries. The selection of suitable industries relies on the specifications and operational characteristics of the attenuator:

  • Telecommunications: This industry predominantly requires components that can handle high frequencies and provide precise control for signal integrity management. The ADRF5720BCCZN, with its wide operating frequency range and fine attenuation steps, might potentially be used in telecommunications equipment such as signal repeaters and transceivers where controlling signal strength is crucial.
  • Medical Imaging: High-frequency signal control is pivotal in imaging technologies. The ADRF5720BCCZN could potentially be used in systems requiring stringent control of microwave signals, which are integral in certain imaging techniques. The device’s high temperature tolerance and precision might prove beneficial in the stable and reliable functioning of imaging systems.
  • Space Technology: Devices used in space applications must withstand extreme environmental conditions and provide exceptional reliability over wide frequency ranges. ADRF5720BCCZN’s specifications could make it suitable for use in satellite communications, where precise signal modulation is required to ensure effective communication links.

Note: These potential industry applications are strictly illustrative and require thorough analysis and verification by engineering and design teams relevant to each specific application ensuring adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is an established leader in the fabrication and design of RF/Microwave Attenuators and other RF and Microwave devices. The company has broadly contributed to advancements in RF technology through products like the ADRF5720BCCZN and other similar attenuators that cater to a gamut of RF applications. Analog Devices Inc.’s commitment to innovation is reflected in their versatile product offerings that address the complex requirements of modern RF systems.

Where to Find ADRF5720BCCZN by Analog Devices Inc

To source the ADRF5720BCCZN, professionals and organizations are recommended to use findchips.com. On this platform, users can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and Rochester Electronics. However, it’s advisable to visit findchips.com to get the most updated information regarding availability and pricing. Additionally, the website also provides access to a wide range of RF/Microwave Attenuators from Analog Devices Inc. or other manufacturers, which can be used to find alternate parts comparable to ADRF5720BCCZN.

Compare pricing for ADRF5720BCCZN and other RF/Microwave Attenuators / RF and Microwave at findchips.com