Overview of BSZ146N10LS5ATMA1 by Infineon Technologies AG
The BSZ146N10LS5ATMA1 is a Power Field-Effect Transistor specifically designed as a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) with N-channel enhancement mode. Manufactured by Infineon Technologies AG, this component is designed for high-performance applications requiring a drain-source breakdown voltage of 100V and a drain current capacity of up to 40A. It can withstand operating temperatures ranging from -55°C to 150°C, making it suitable for a variety of demanding environments.
This MOSFET comes in a small outline, no lead package with an S-PDSO-N8 configuration, which is notable for its compact size and high reliability. It features a maximum drain-source on-resistance of 0.0146 Ω, ensuring high efficiency, and a maximum power dissipation of 52W which facilitates effective management of power and heat. With an avalanche energy rating of 30 mJ, this device offers robustness against high energy pulses in circuit protection applications.
Moreover, the MOSFET is designed for switching applications, highlighting its utility in high-frequency power converters and motor drive applications. It is compliant with several key environmental and quality standards, such as RoHS and Pb-free directives, although it is not compliant with REACH regulations. Furthermore, a factory lead time of 4 weeks is noted, reflecting the current availability for new orders directly from the manufacturing process.
Industry Applications for BSZ146N10LS5ATMA1
The BSZ146N10LS5ATMA1, a member of the Power Field-Effect Transistors subcategory, has robust features that potentially make it suitable for a variety of industry applications, though these applications should always be confirmed by appropriate engineering and design verification:
- Consumer Electronics: This MOSFET could potentially be utilized in power management applications within various consumer electronics such as high-efficiency power supplies and in battery management systems which demand lower on-state resistance and higher thermal performance.
- Energy and Power Systems: This device could serve in switching applications within electrically demanding environments found in industrial power supplies and switching regulators. The high threshold for temperatures and its robust energy handling capacity make it a potential candidate for these types of applications.
- Renewable Energy: Given its high voltage and current handling, this transistor might also find applications in inverters used in photovoltaic (solar energy) systems or wind energy converters, where efficient, high-frequency switching is critical.
Note that these potential industry applications are conceptual and requires detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent provider in the domain of semiconductor and system solutions, focusing especially on advancements in Power Field-Effect Transistors among other semiconductor products. Known for innovation in energy efficiency, mobility, and security, Infineon places a strong emphasis on semiconductor solutions that are environmentally friendly and energy-efficient. The BSZ146N10LS5ATMA1 is one among the broad range of power transistors the company offers, which align with the growing demand for smart electronic solutions across various industries.
Where to Find BSZ146N10LS5ATMA1 by Infineon Technologies AG
To locate and purchase the BSZ146N10LS5ATMA1, insight into current availability and pricing can be accessed through findchips.com. The component has historically been available from multiple distributors such as DigiKey, Mouser Electronics, and Future Electronics among others. By researching on findchips.com, buyers can compare current stock levels and pricing from different suppliers efficiently. Furthermore, the website also provides the option to explore other Power Field-Effect Transistors to find suitable alternatives from Infineon Technologies AG or other manufacturers.