CL21B225KAFNNNE by Samsung Electro-Mechanics

Overview of CL21B225KAFNNNE by Samsung Electro-Mechanics

The CL21B225KAFNNNE is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. It features a capacitance value of 2.2 µF and a rated voltage of 25 V, with a tolerance of ±10%. The part belongs to the X7R dielectric category, which specifies a stable capacitance within a temperature range of -55ºC to +125ºC. Manufactured by Samsung Electro-Mechanics, this capacitor adopts a compact 0805 package, measuring only 2 mm in length, 1.25 mm in width, and 1.35 mm in height. It is designed for surface mount technology (SMT) and comes packaged on a 7-inch reel, optimized for automated assembly processes.

This capacitor satisfies several critical environmental and regulatory standards, including RoHS and REACH compliance, ensuring suitability for global markets. The component’s temperature characteristics are defined by a coefficient of 15% ppm/°C, and it comes with a matte tin (Sn) terminal finish enhanced with a nickel (Ni) barrier to prevent oxidization and ensure reliable soldering. Highlighting its availability, the factory lead time is noted as 20 weeks at the current writing.

Industry Applications for CL21B225KAFNNNE

The versatile electrical characteristics and sturdy environmental specifications make the CL21B225KAFNNNE suitable for a broad range of applications across various industries. Here are some examples where this capacitor might potentially find use:

  • Consumer Electronics: This capacitor could potentially be utilized in devices such as smartphones, laptops, and tablets, where stable capacitance in compact size components is crucial for device miniaturization and functionality under variable environmental conditions.
  • Telecommunications: For equipment generating or managing high-frequency signals, the low loss and stable capacitance characteristics of the X7R dielectric could be beneficial in maintaining signal integrity, thus possibly enhancing the performance of telecommunications infrastructure.
  • Industrial Automation: In automated production environments, machinery and control systems might employ these capacitors due to their robustness across a wide temperature range and reliability under physical stress, potentially ensuring operational stability and extended device longevity.
  • Electronic Manufacturing: Given the part’s suitability for high-volume automated assembly, it could potentially aid in the efficient production of printed circuit boards (PCBs) used in a variety of industrial electronics.

It is essential to note that these potential industry applications are conceptual/illustrative. Any implementation should be evaluated and verified by engineering and design teams to ensure conformity with specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal player in the development and manufacturing of key electronic components, particularly capacitors. The company has a significant footprint in the production of Ceramic Capacitors, including varieties like the CL21B225KAFNNNE. This part, among others manufactured by Samsung, demonstrates their commitment to quality, reliability, and innovation within the capacitor market. Their capacitors are known for their high performance, which is crucial in various electronic circuits for achieving stable and efficient functionalities.

Where to Find CL21B225KAFNNNE by Samsung Electro-Mechanics

If you are considering purchasing the CL21B225KAFNNNE, Findchips.com is an excellent resource to check for the availability and pricing details. This component is not only searchable under Ceramic Capacitors but also provides options to explore alternative parts offered by Samsung Electro-Mechanics or other manufacturers. Several distributors such as Avnet Asia, NexGen Digital, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked this product, though current stock levels and pricing should be verified directly on Findchips.com.

Compare pricing for CL21B225KAFNNNE and other Ceramic Capacitors / Capacitors at findchips.com