Overview of BSS84AKW,115 by Nexperia
The BSS84AKW,115 by Nexperia is a P-channel trench MOSFET encapsulated in a SC-70, 3-pin package, specified for a maximum drain-source breakdown voltage of 50 V and drain current of 150 mA. It is particularly noted for its compact form factor, identified by the manufacturer package code SOT323. Marketed for its enhanced switching performance and logic level compatibility, this MOSFET operates in enhancement mode, with a feature set making it an ideal choice for power management and switching applications where space and power efficiency are critical. Notably, this component is compliant with RoHS and REACH environmental standards and meets the AEC-Q101 and IEC-60134 reference standards, highlighting its suitability for automotive and high-reliability applications.
The part’s operating temperature ranges from -55 °C to 150 °C, facilitating usage in various environmental conditions without compromising its performance. Additionally, it is characterized by a drain-source on resistance of 8.5 Ω, providing an efficient pathway when in the ON state, hence offering low power dissipation which is crucial for power-sensitive designs. The small outline package and gull-wing terminal form also allow for effective surface mount assembly, contributing to its practicality in densely packed PCBs. Moisture Sensitivity Level 1 indicates that the part can handle exposure to moisture during assembly with minimal risk of damage due to moisture/temperature cycling.
Industry Applications for BSS84AKW,115
This component, due to its specific characteristics, might find usage in diverse high-tech applications across various industries. Let’s explore some potential applications, noting that the suggestions here require further vetting by engineering and design teams to ensure compliance with specific requirements:
- Energy and Power Systems: The BSS84AKW,115 could potentially be utilized in the switching regulators of power supply units, commonly used in telecommunications and data communication infrastructures where efficient power distribution is critical. Its high breakdown voltage and low on-resistance are advantageous for minimizing energy losses in these applications.
- Renewable Energy: In solar power inverters or wind turbine systems, where energy efficiency and reliability under varying temperature ranges are paramount, this MOSFET could serve effectively. Its compatibility with high operating temperatures and logical level switching are suited for the demanding conditions typical in these environments.
- Automotive: Given the component’s compliance with the AEC-Q101 standard, it may be used in automotive applications such as vehicle power management systems, which require dependable components capable of enduring harsh environments. The MOSFET’s thermal management and switching properties offer beneficial attributes for such implementations.
Note: The potential industry applications mentioned above are purely illustrative and confirmatory analysis and verifications must be conducted to adhere to specific industry standards and application requirements.
About Nexperia
Nexperia, a leader in the field of discrete and MOSFET components, including Small Signal Field-Effect Transistors, operates with a focus on efficiency and manufacturing precision. Nexperia has carved a niche in producing highly reliable automotive-grade semiconductors, with a wide portfolio that includes various transistors and other semiconductor products. The BSS84AKW,115 is a testament to their commitment to innovation and quality, designed to meet stringent industrial standards such as AEC-Q101. With a robust manufacturing footprint, Nexperia assures availability and support for a range of technical applications, underlining their role as a pivotal supplier of critical electronic components in various high-tech sectors.
Where to Find BSS84AKW,115 by Nexperia
To locate and purchase the BSS84AKW,115, interested buyers should consider leveraging resources like findchips.com. This website enables users to compare current stock levels and pricing at various distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, and Avnet have stocked this part, although availability can fluctuate. Therefore, users must check findchips.com to get the latest purchasing options. Additionally, for those looking for alternatives, the website’s section on Small Signal Field-Effect Transistors could provide valuable insights into similar components from Nexperia or other manufacturers.