Overview of C4532X7R1H475K200KB by TDK Corporation
The C4532X7R1H475K200KB is a multilayer ceramic capacitor designed by TDK Corporation. This component features a capacitance value of 4.7 µF and operates at a voltage of 50V. It has a ±10% tolerance on its capacitance, making it suitable for a wide range of applications needing moderate precision. It falls under the X7R dielectric characteristic, which allows for a stable capacitance across varying temperatures, specifically offering a temperature stability characterized by a 15% change across its operational range.
With dimensions outlined at 4.5 mm x 3.2 mm (length and width respectively), and a low profile of 2 mm height, this surface mount capacitor finds its utility in compact electronic designs. The package style is conducive for streamlined surface mounting which simplifies assembly processes on printed circuit boards (PCBs). Compliance with RoHS indicates that this component is manufactured without hazardous materials, making it suitable for worldwide use in electronics where environmental regulations are stringent.
Fulfillment lead time, as of the current writing, is positioned at around 53 weeks and 3 days, highlighting the importance of planning and forecasting for production needs.
Industry Applications for C4532X7R1H475K200KB
The electrical and physical properties of the C4532X7R1H475K200KB make it potentially suitable for various industrial applications. While discussing these applications, it is vital to mention that actual usage would need analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
- Telecommunications: The capacitor could potentially be used in RF signal processing components, where stable capacitance over a range of operational temperatures helps in maintaining signal integrity.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize these capacitors for power supply stabilization and signal filtering due to their compact size and reliable performance.
- Industrial Automation: In automation and control systems, stable and reliable capacitors like this could provide smoothing and filtering functionalities, crucial for the precise control necessary in automated environments.
- Computing and Data Storage: Given their temperature stability and reliability, these capacitors could be used in servers and storage devices that require longevity and stability under varying thermal conditions.
- Automotive (Conditionally): Only if specific automotive standards like AEC-Q200 are met, this capacitor might be used in automotive electronics such as infotainment systems and electronic control units.
Note: The applications listed above are illustrative and require confirmation of suitability for specific conditions and compliance with relevant standards.
About TDK Corporation
TDK Corporation has established itself as a formidable leader in the electronics components industry, with a particular strength in the production of Ceramic Capacitors. This category includes diverse types like the C4532X7R1H475K200KB and its counterparts, designed to meet the demands of a wide range of applications from consumer electronics to specialized industrial equipment. TDK’s capacitors are renowned for their reliability, longevity, and compliance with international environmental standards.
Where to Find C4532X7R1H475K200KB by TDK Corporation
To purchase the C4532X7R1H475K200KB, it is recommended to use reliable electronics part sourcing websites like findchips.com. Here, you can also search for alternate Ceramic Capacitors that might be suitable alternatives to this specific model provided by TDK or other manufacturers. Historically, this part has been distributed by New Advantage Corporation, Chip1Stop, Avnet Abacus, and Mouser Electronics among others. However, current stock levels and exact pricing should be confirmed on findchips.com.