Overview of BAT6405E6327HTSA1 by Infineon Technologies AG
The BAT6405E6327HTSA1 is a Schottky Rectifier Diode featuring dual elements with a maximum output current of 0.25A and a peak reverse voltage capacity of 40V. This component is encapsulated in a plastic/epoxy package, specifically a ROHS compliant SOT-23 package, which is notable for its small size and efficiency in thermal management. This rectifier is suitable for high-frequency applications given its quick reverse recovery time of only 0.005 microseconds.
Manufactured by Infineon Technologies AG, this rectifier diode leverages silicon technology for enhanced performance. The diode’s configuration is a common cathode, 2 elements, which allows for simplified circuit design. Moreover, with an operating temperature range up to 150°C and a power dissipation capability up to 0.25W, the BAT6405E6327HTSA1 is designed to endure robust operating conditions. This product is also compliant with several standards, including REACH, RoHS, and AEC-Q101, making it appropriate for use in automotive applications and other sensitive environments.
Industry Applications for BAT6405E6327HTSA1
The BAT6405E6327HTSA1 could be suited for various industrial applications, although specific use in any industry must be validated by engineering teams based on detailed requirements analysis. Here are potential industry applications:
- Automotive: This diode can potentially be utilized in automotive power management systems, particularly due to its high temperature resistance and compliance with AEC-Q101 standards. Applications might include power regulation circuits used in electric vehicles.
- Renewable Energy: The BAT6405E6327HTSA1 possibly offers advantages in solar power inverters or wind turbine converters where efficient power conversion is critical, and compact, reliable components are required.
- Transportation and Logistics: In electric rail systems or advanced logistics systems utilizing automated guided vehicles (AGVs), this Schottky rectifier might be used for managing voltages across various electronic circuits used in operation and navigation.
- Energy and Power Systems: Power supplies and voltage regulator modules in industrial systems could potentially benefit from the robust performance characteristics of the BAT6405E6327HTSA1, especially where efficient switching and thermal performance are needed.
Note, these applications are conceptual illustrations and need accurate technical analysis and verification before implementation in any circuit design.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, well-known for its innovative and reliable products across various categories of diodes, including Rectifier Diodes. Their rectifier diodes are engineered for a wide range of applications, emphasizing efficiency, high performance, and durability. Infineon’s approach to semiconductor solutions is comprehensive, offering products like the BAT6405E6327HTSA1, which are crafted with cutting-edge technology and compliance to international standards, thus ensuring adaptability to both specialized and general purposes.
Where to Find BAT6405E6327HTSA1 by Infineon Technologies AG
To purchase the BAT6405E6327HTSA1 or explore similar Rectifier Diodes, findchips.com is your resource for real-time pricing and availability from various distributors. While the part has been notably available from distributors including New Advantage Corporation, Chip1Stop, and Mouser Electronics among others, checking findchips.com provides the latest information on stock levels and pricing across diverse suppliers.