CC1206KKX7R0BB225 by YAGEO Corporation

Overview of CC1206KKX7R0BB225 by YAGEO Corporation

The CC1206KKX7R0BB225 is a ceramic, surface-mount multilayer capacitor (MLCC) characterized by a capacitance value of 2.2 µF and a rated DC voltage of 100 V. This component is packaged in a standard 1206 format (3.2 mm x 1.6 mm x 1.6 mm) and uses the stable X7R dielectric. The temperature coefficient for this capacitor is about 15% ppm/°C, which operates effectively over a wide temperature range from -55°C to +125°C. Packaged in a tape and reel format (7-inch plastic tape), it is designed for automated assembly processes.

Compliance is key for industrial applications: CC1206KKX7R0BB225 meets lead-free (Pb-free) and RoHS standards, indicating that it is manufactured without harmful substances, making it suitable for worldwide environmental compliance. Additionally, its Reach and ECCN compliances ensure that it adheres to rigorous regulations concerning chemical components potentially impacting human health and the environment. The HTS code for this ceramic capacitor is 8532.24.00.20, categorizing it properly for international trade procedures. With a typical factory lead time of 20 weeks, planning for procurement should take into consideration potential lead times to ensure timely project completion.

Industry Applications for CC1206KKX7R0BB225

Given the characteristics and operational flexibility of the CC1206KKX7R0BB225, it might find beneficial uses across various industries. This component’s operational stability over a broad range of temperatures and its reliability under varied environmental conditions make it a suitable choice for several critical and general applications:

  • Consumer Electronics: The capacitor might potentially be utilized in devices such as laptops, mobile phones, and other portable electronics where stability and reliability are crucial, especially since these devices often undergo significant temperature changes and require dependable frequency stability.
  • Industrial Automation: Within this sector, it could potentially be utilized in control systems or for power management solutions in manufacturing plants where reliable performance over a wide temperature range is essential.
  • Telecommunications: This capacitor might also find applications in telecommunications equipment, such as base station hardware and other communication infrastructures that require stable capacitive properties under varying climatic conditions.
  • Aerospace and Defense: Only if specific military standards have been met can they be recommended here. Yet, in general terms, components like CC1206KKX7R0BB225 might be considered for less critical aerospace equipment or as part of the general electronic infrastructure.

These potential industry applications are conceptual and require specific analysis and verification by engineering and design teams to assure adherence to industry standards and particular requirements for each application.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer of passive components, with significant expertise in the production of Ceramic Capacitors. YAGEO’s product lines cater extensively to markets requiring highly reliable and durable components such as automotive, industrial, and consumer electronics. Their expertise in creating ceramic capacitors, like CC1206KKX7R0BB225, is marked by innovative manufacturing processes that enhance performance and minimize environmental impacts. YAGEO has mastered the art of balancing cost and quality to offer competitive and reliable components frequently used in various electronic applications across the globe.

Where to Find CC1206KKX7R0BB225 by YAGEO Corporation

To find CC1206KKX7R0BB225 for procurement, our site offers comprehensive information and purchasing options. Historically, this part has been available from several distributors such as Ozdisan Elektronik, Chip1Stop, and Mouser Electronics, but stock levels and prices can fluctuate significantly. To ensure the best deal and availability, refer to current listings on findchips.com. Additionally, when seeking alternatives or exploring other components from YAGEO or different manufacturers, the Ceramic Capacitors section can aid in comparing similar components.

Compare pricing for CC1206KKX7R0BB225 and other Ceramic Capacitors at findchips.com