925324-2 by TE Connectivity

Overview of 925324-2 by TE Connectivity

The 925324-2 by TE Connectivity is a Faston female receptacle housing, characterized by a single position and designed for a quick and efficient electrical connection. Constructed from durable nylon with a clear finish, this receptacle housing enables visibility and eases the inspection process. Adapted for use with connectors and specified for crimp termination, this part measures approximately 0.95 inches in body length, 0.318 inches in body breadth, and 0.948 inches in depth, providing a compact yet robust solution for cable management.

This component belongs to the subcategory of Combination Line Connectors within the broader category of Connectors. Designed for multipurpose general applications, it features a polyamide insulator and operates effectively within a temperature range of -40 °C to 105 °C. Not designated for high-frequency EMI shielding, the receptacle offers compliance with ROHS, REACH, and is lead-free, indicating a focus on environmental safety and sustainability in electronic component design.

Industry Applications for 925324-2

The versatility of the 925324-2 allows it to potentially be utilized across multiple industries. Given its electrical properties and environmental compliance, several applications might find this connector suitable:

  • Consumer Electronics: Devices such as power supplies, chargers, and small appliances might incorporate this connector due to its ease of use and durability.
  • Industrial Automation: In factories and production lines, the ability to quickly replace or modify connections with little downtime is crucial. The 925324-2, with its robust build and operating temperature range, could potentially be ideal for these environments.
  • Transportation and Logistics: In automotive and transportation sectors, connectors need to withstand variable temperatures and environmental conditions. The temperature resilience and polyamide insulation of 925324-2 would make it a suitable candidate for applications in this industry.
  • Electronic Manufacturing: During the assembly of printed circuit boards or electronic assemblies, connectors like the 925324-2 provide reliable connections and supports high-volume production requirements due to their ease of assembly and compatibility with various contacts.

Note that these potential industry applications are illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader, specializing in connectivity and sensor solutions that are essential in today’s increasingly connected world. They supply a broad range of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy.

Within the field of connectors, TE Connectivity offers a diverse range of products, including those in the Combination Line Connectors subcategory. Products like the 925324-2 showcase TE Connectivity’s commitment to quality and innovation, catering to various industrial needs with reliability and excellence. Their connectors are designed to withstand harsh environments and ensure reliable electrical and signal integrity across various applications.

Where to Find 925324-2 by TE Connectivity

To source the 925324-2 part by TE Connectivity, you are encouraged to search on findchips.com, which provides real-time data on stock availability and competitive pricing from various distributors. Historically, this part has been listed with distributors such as Mouser Electronics, DigiKey, and Newark. However, it’s advisable to check the current stock levels and price at FindChips.

Additionally, for those looking for alternative options within the same subcategory, the Combination Line Connectors page might offer suitable substitutes offered by other manufacturers or variations provided by TE Connectivity.

Compare pricing for 925324-2 and other Combination Line Connectors / Connectors at findchips.com