Overview of C1005X5R1A104K050BA by TDK Corporation
The C1005X5R1A104K050BA by TDK Corporation is a multilayer ceramic capacitor designed for surface mounting on printed circuit boards. This component operates with a capacitance of 0.1 µF and a rated DC voltage of 10V. It features a capacitance tolerance of ±10% and operates within a temperature range of -55°C to 85°C. As part of its specifications, this capacitor utilizes an X5R dielectric characteristic, which ensures stability in its capacitance value under a temperature coefficient of 15% ppm/°C. The part, encapsulated in a 0402 package size (1 mm x 0.5 mm x 0.5 mm), is designed for high-density installation, which is suitable for modern electronic devices.
The C1005X5R1A104K050BA is also RoHS compliant, adhering to current environmental regulations that restrict hazardous substances. Its terminals are finished with matte tin over a nickel barrier, enhancing solderability and providing robust mechanical attachment to the PCB. Given its packaging in a tape and reel format, this component is ideal for automated pick-and-place assembly processes, which are standard in high-volume electronic manufacturing.
Industry Applications for C1005X5R1A104K050BA
The versatility of the C1005X5R1A104K050BA allows it to be potentially used in various applications across multiple industries. It is important to note that the potential applications mentioned here need to be further analyzed and verified for suitability by engineering and design teams specific to each industry’s standards and requirements. The following are conceptual examples of how this capacitor might be used:
- Consumer Electronics: This capacitor could potentially be integrated into consumer devices like smartphones and tablets, where stability and compact sizing are critical. Its characteristics might support functions such as power management and signal filtering.
- Telecommunications: In telecommunications equipment, such as transceivers and base stations, capacitors like the C1005X5R1A104K050BA might be utilized to stabilize voltage and filter noise in signal processing circuits.
- Computing and Data Storage: Devices such as SSDs and cloud computing hardware that require stable operations over a wide range of temperatures could potentially employ these capacitors for thermal stability in power supplies and interface circuits.
- Industrial Automation: In industrial automation technologies, this component might be used in the manufacturing of sensors and controls that operate under fluctuating temperature conditions.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, particularly known for its wide range of passive electronic components, including capacitors. Within the realm of capacitors, TDK specializes in the production of Ceramic Capacitors, with products like the C1005X5R1A104K050BA marking its expertise in creating reliable and effective solutions for modern electronic demands. TDK’s offerings in this category extend to various dielectric materials and configurations, catering to a broad spectrum of industry requirements. The company’s commitment to technology innovation and adherence to environmental standards is evident in their components, designed to meet rigorous operational standards across multiple sectors.
Where to Find C1005X5R1A104K050BA by TDK Corporation
To procure the C1005X5R1A104K050BA, one of the best resources is findchips.com. It provides updated availability and pricing from a multitude of distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and Avnet Americas. However, stock levels and prices are liable to fluctuate, making it advisable to check current data on findchips.com. For those looking for alternatives or similar parts within the Ceramic Capacitors category, the same website provides a comprehensive listing that can assist in comparative evaluation against parts offered by TDK Corporation or other manufacturers.