Overview of ADRF5026BCCZN by Analog Devices Inc.
The ADRF5026BCCZN is a silicon single-pole double-throw (SPDT) switch that operates non-reflectively from 100 MHz to 44 GHz, making it well-suited for a broad range of radio frequency (RF) applications. Housed in an LGA-EP package with 20 pins, it is designed to handle a minimum supply voltage of -3.45V to a maximum of 3.45V. It has an impressive 1 dB compression point set at 27 dBm and is specified for operation in environments with temperatures ranging from -40°C to +105°C.
Additionally characterized by a high isolation feature, a port termination that is absorptive, and a low voltage standing wave ratio (VSWR) of a maximum of 1.15, this device epitomizes reliability and high performance. The technology underpinning ADRF5026BCCZN is CMOS, known for its scalability and integration capabilities. Compliance with RoHS guidelines and an ECCN code of “EAR99” make it a feasible option globally in various technology sectors, excluding significant regulatory constraints.
Industry Applications for ADRF5026BCCZN
- Telecommunications: This device might be used in network equipment such as routers and switches that require high-frequency, high-performance components for signal routing. The broad operating frequency range and high isolation of the ADRF5026BCCZN make it potentially ideal for these applications.
- Consumer Electronics: Considering its high frequency and rapid switching capacity, the ADRF5026BCCZN could possibly be utilized in advanced communication devices like smartphones and tablets, improving their connectivity capabilities.
- Aerospace and Defense: The component might be found beneficial for applications requiring robust and reliable RF performance in harsh environments, such as satellite communications as well as military communication systems, due to its extensive temperature range and efficient performance characteristics.
- Computing and Data Storage: Data centers managing massive data transmissions might employ such high-frequency switches to maintain efficiency and reliability across their network infrastructure.
Please note these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., a pioneer in the semiconductor industry, specializes in the creation of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company has a deep portfolio within the Other RF/Microwave Devices category, including devices like the ADRF5026BCCZN. Known for their innovation in RF and Microwave technology, Analog Devices designs products that are integral to bridging the physical and digital worlds, evident in their craftsmanship of components like the ADRF5026BCCZN which supports wide frequency ranges and high isolation, key for numerous high-demand applications.
Where to Find ADRF5026BCCZN by Analog Devices Inc
To purchase the ADRF5026BCCZN, interested parties should first check availability and current pricing on findchips.com. This device falls under the category of Other RF/Microwave Devices and may cater to various specific needs. Its availability historically spans several distributors like Mouser Electronics, DigiKey, and Newark. For the most accurate and updated information, prospective buyers are encouraged to utilize resources available on findchips.com.