ADRF5730BCCZN by Analog Devices Inc

Overview of ADRF5730BCCZN by Analog Devices Inc.

The ADRF5730BCCZN is a 0.5 dB LSB, 6-bit, silicon digital attenuator that operates from 100 MHz to 40 GHz. This component, encapsulated in an LGA-24 package, targets precise attenuation applications across a remarkably broad frequency range. Key specifications include a minimum attenuation of 0.5 dB and a typical maximum attenuation of 31.5 dB, with an insertion loss typically around 5.2 dB. Interestingly, the device supports a maximum RF input power of 30 dBm and operates comfortably within a temperature range of -40 °C to 105 °C, encompassing a wide variety of environmental conditions.

Manufactured by Analog Devices Inc., the ADRF5730BCCZN is halogen-free and ROHS compliant, ensuring adherence to current environmental regulations for electronic components. It also features a characteristic impedance of 50 Ω, making it compatible with standard RF design parameters. This device is ideal for applications requiring precise control over signal attenuation, facilitated by its high resolution and wide operational frequency range.

Industry Applications for ADRF5730BCCZN

The broad frequency range and configurable nature of the ADRF5730BCCZN make it potentially suitable for various high-frequency applications. Here are a few industries where this component could be particularly useful:

  • Telecommunications: In complex RF signal chains, such as those found in satellites and cellular base stations, precise attenuators like the ADRF5730BCCZN might be used to manage signal strength, thus ensuring clear communication links across vast distances. Its ability to operate at up to 40 GHz makes it suitable for next-generation high-frequency communications systems.
  • Aerospace and Defense: This industry requires components that can endure extreme environmental conditions and deliver reliable performance. The temperature range and high-frequency capability of the ADRF5730BCCZN might make it suitable for applications in radar systems and other military communication devices.
  • Industrial Automation: In RF-based sensor systems and wireless control systems within automated factories, precise attenuation can help in managing interference between different systems operating in close proximity. The robust environmental specifications of the ADRF5730BCCZN could be beneficial in these settings.

Note: These potential industry applications are hypothetical and illustrative. Design teams must analyze and verify adherence to industry standards and specific application requirements before integrating components into any application.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the development and manufacturing of electronic components, particularly in the realms of RF and microwave technologies. The company offers a diverse array of products, including RF/Microwave Attenuators like the ADRF5730BCCZN, which serve critical roles in various technological solutions. Analog Devices Inc. is renowned for its attention to detail, product reliability, and the innovative integration of technology such as CMOS compatibility and robust design, making their components suitable for demanding applications in fields ranging from telecommunications to precision instrumentation.

In addition to the ADRF5730BCCZN, Analog Devices Inc. produces other RF components that exhibit similar high-quality characteristics, suitable for use across a broad spectrum of RF applications. The company’s commitment to quality and performance helps ensure that their components meet the stringent requirements of the most critical applications.

Where to Find ADRF5730BCCZN by Analog Devices Inc

For procurement or further research into where you might purchase the ADRF5730BCCZN, a useful resource is the inventory management tool on findchips.com. This website allows users to search and compare pricing and availability from a wide range of distributors. The website can also help you discover alternate parts to the ADRF5730BCCZN that might be offered by Analog Devices Inc or other manufacturers within the category of RF/Microwave Attenuators.

Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and Mouser Electronics have carried this product. However, to get the most accurate and up-to-date information regarding pricing and stock levels, visiting findchips.com is recommended.

Compare pricing for ADRF5730BCCZN and other RF/Microwave Attenuators / RF and Microwave at findchips.com