Overview of CRCW06033K00FKEAHP by Vishay Intertechnologies
The CRCW06033K00FKEAHP is a fixed resistor configured in a surface mount 0603 package. It features a metal glaze/thick film technology which makes it suitable for applications requiring precise component values and stability against changes in temperature, usually denoted by its 100 ppm/°C temperature coefficient. This model of resistor boasts a resistance value of 3000 ohms with a narrow tolerance of ±1%, and a power rating of roughly 0.25-0.33 watts. It has a maximum voltage rating of 75 volts and meets RoHS compliance, as evidenced by its halogen-free and lead-free definitions.
The component is AEC-Q200 qualified, affirming its suitability for automotive applications through rigorous testing for reliability under harsh conditions. This model is generally used where high accuracy is critical, supported by its precise tolerance and stable performance over various temperatures ranging from -55 °C to 155 °C. It is beneficial in circuits that are sensitive to voltage and power variance, thus ensuring both safety and durability.
The factory lead time stands at 53 Weeks, 3 Days as of current writing, indicating the time frame for availability from production to delivery.
Industry Applications for CRCW06033K00FKEAHP
This resistor finds potential applications in various industries due to its reliability, precision, and specific technical features. Below, we explore the potential scenarios:
- Automotive: Given that the resistor is AEC-Q200 qualified, it might potentially be used in critical automotive applications such as control circuits in engine management systems, automotive infotainment systems, or environmental controls. These applications benefit from the resistor’s high reliability and capacity to withstand automotive stressors.
- Telecommunications: The resistor could potentially be used in telecommunication equipment, where signal conditioning is crucial. Its tight tolerance and stability can contribute to better performance in equipment like transceivers and modems.
- IoT Devices: It might also be suitable for IoT devices, particularly in sensory applications where precise data processing is necessary for accurate readings. Its reliability and tolerance are essential for maintaining performance in environmental monitoring tools or smart home devices.
This resistor might also be considered for use in consumer electronics and industrial automation systems, among other fields. However, its inclusion in specific devices within these or any industry should be verified by engineering teams to ensure adherence to standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a noted leader in the production of electronic components, particularly in Metal Glaze/Thick Film Resistors. This manufacturer produces parts like the CRCW06033K00FKEAHP that are recognized for their reliability and performance. Vishay’s extensive line of resistors is engineered to meet diverse application needs in various industries, with products often featuring advancements in tolerance, power handling, and environmental sustainability. CRCW06033K00FKEAHP symbolizes Vishay’s commitment to offering components that deliver precise and stable performance.
Where to Find CRCW06033K00FKEAHP by Vishay Intertechnologies
To locate the CRCW06033K00FKEAHP for purchase, engineers and procurement professionals should research through Metal Glaze/Thick Film Resistors section on findchips.com. This site not only provides real-time pricing and stock availability but also lists distributors where this part has historically been available, including Chip1Stop, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. Future purchases should be based on current data from findchips.com, considering the dynamic nature of electronic component stocks and pricing.