CRCW0402240RFKED by Vishay Intertechnologies

Overview of CRCW0402240RFKED by Vishay Intertechnologies

The CRCW0402240RFKED is a fixed resistor, part of the CRCW Series from Vishay Intertechnologies, featuring a metal glaze/thick film technology. This resistor is rated at 0.063 watts, with a resistance value of 240 ohms and a tolerance of ±1%. Designed for surface mounting in a compact 0402 chip size, this component supports a maximum operating temperature of 155°C and a minimum of -55°C. It promises reliable performance with a temperature coefficient of 100 ppm/°C and is engineered for a maximum working voltage of 50V.

The component is RoHS compliant and lead-free, indicating adherence to current environmental standards regarding hazardous substances. Factory lead time for the part, as of the current writing, is approximately 13 weeks and 3 days, emphasizing its active production status. Additionally, its design includes features like laser trimmability and an AEC-Q200 certification, making it suitable for automotive applications requiring high reliability under varying environmental conditions.

Industry Applications for CRCW0402240RFKED

This resistor is engineered to serve a broad array of applications across various industries due to its robust design and precise resistance capabilities. Below are illustrative examples of potential industry applications, always keeping in mind that specific designs should be corroborated by engineering and design teams:

  • Automotive: Given its AEC-Q200 qualification, the CRCW0402240RFKED could potentially be used in electronic control units, infotainment systems, and safety mechanisms where precision and durability are critical.
  • Consumer Electronics: Suitable for gadgets requiring compact, reliable components such as wearables, smartphones, and tablets. Its precise tolerance and small size can contribute to the overall efficiency and compactness of these devices.
  • Computing and Data Storage: Servers and storage devices may use this type of resistor in power supply circuits and network boards where stability and thermal efficiency are necessary.
  • Telecommunications: In communication equipment, this resistor might be employed in signal processing units or as part of antenna systems, providing stability and reliable operations across various temperatures and voltages.
  • Healthcare: Although CRCW0402240RFKED isn’t specifically listed with medical standards compliance, thick film resistors similar to this are sometimes used in non-critical medical devices or laboratory instruments where precision resistive components are necessary.

It’s essential to acknowledge that these potential industry applications are conceptual/illustrative and should be reviewed by professionals for compliance with industry standards and specific requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is an established manufacturer in the electronics market, well-regarded for its range of resistive products. Their portfolio includes an extensive array of Metal Glaze/Thick Film Resistors, among which CRCW0402240RFKED is a versatile and reliable example. Vishay’s resistors typically feature advanced material technologies that enhance performance in various applications, from consumer electronics to automotive and industrial systems. Their commitment to quality and environmental compliance is evident in their consistent output of RoHS compliant and lead-free products like the CRCW0402240RFKED.

Where to Find CRCW0402240RFKED by Vishay Intertechnologies

To purchase the CRCW0402240RFKED, a practical approach is to start at findchips.com. This platform provides up-to-date stock levels and pricing from multiple distributors. For alternate sourcing options, you might consider similar components within the Metal Glaze/Thick Film Resistors subcategory. This resistor has been historically available from distributors such as Chip1Stop, TME, Mouser Electronics, and Newark. However, visiting findchips.com will give the latest availability and best pricing information.

Compare pricing for CRCW0402240RFKED and other Metal Glaze/Thick Film Resistors at findchips.com