Overview of BSS84,215 by Nexperia
The BSS84,215 is a P-channel vertical D-MOS logic level FET encased in a TO-236 3-pin package. This small signal field-effect transistor is designed for surface mounting on circuit boards, which is common in compact and high-density electronic devices. It has several key specifications including a continuous drain current of 130mA and a drain-source voltage of 50V. The component’s gate source threshold voltage maximum is 2V, and it supports an Rds (On) test voltage of 10V. The BSS84,215 is made using metal-oxide semiconductor technology, which enhances its performance in switching applications.
One distinctive feature of the BSS84,215 is its logic level compatibility, allowing it to interface efficiently with logic circuits without needing additional voltage translation. With a maximum operating temperature of 150 °C and minimum of -65 °C, this component assures reliability under a broad range of thermal conditions. It is also compliant with ROHS and REACH standards, making it suitable for use in various regulatory environments.
Industry Applications for BSS84,215
The BSS84,215’s specifications make it a versatile component potentially suitable for various industrial applications. While these potential applications are conceptual and should be verified by engineering and design teams, here are a few industries where this part could theoretically be useful:
- Energy and Power Systems: This transistor might be used in power management solutions such as voltage regulators and power supply circuits, which are critical in managing and distributing power across various sections of an energy system.
- Renewable Energy: In renewable energy applications, such as in inverters or controllers used in solar power systems, the BSS84,215 could potentially assist in managing power flow and improving efficiency due to its high switching performance and power handling capabilities.
- Automotive: Although specific automotive industry standards compliance like AEC-Q100 is not mentioned in the part description or data attributes for BSS84,215, components of this type might generally be considered for use in non-critical automotive applications such as basic battery management systems, assuming they meet all required specific standards and regulations.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, known for its expertise in the semiconductor arena, specializes in offering a broad spectrum of components including a rich array of Small Signal Field-Effect Transistors. Their products, such as BSS84,215, are highly regarded in the industry for their innovation, performance, and reliability. Nexperia’s transistors are typically used across a wide array of electronic applications, from consumer electronics to automotive and industrial systems. The brand ensures that its components like the BSS84,215 fit modern electronic demands with characteristics such as low on-resistance, high efficiency, and minimal power loss — all packaged in robust and compact designs catered to automated mass production.
Where to Find BSS84,215 by Nexperia
Those interested in purchasing the BSS84,215 by Nexperia can start their search on findchips.com. This platform not only provides availability and pricing from various distributors but also offers access to datasheets and specifications. To explore broader options, the Small Signal Field-Effect Transistors link can be used to find alternative parts from Nexperia or other manufacturers.
Historically, the part has been available at distributors like DigiKey, Mouser Electronics, Future Electronics, and EBV Elektronik, among others. However, potential buyers should visit findchips for the most up-to-date stock levels and competitive pricing information, as distributor inventory can fluctuate.