Overview of CH02016-100RGFTA by Vishay Intertechnologies
The CH02016-100RGFTA by Vishay Intertechnologies is a high-frequency thin film fixed resistor designed for surface mounting on electronic assemblies. This resistor features a resistance value of 100 ohms, with a tight tolerance of ±2% and a temperature coefficient of 100 ppm/°C, ensuring stable performance over varying temperatures. It operates effectively up to a maximum working voltage of 30V and can handle a power dissipation of 0.03W. The small size resistor, encapsulated in a 02016 [0603 metric] package, measures only 0.48 mm in length, 0.39 mm in width, and 0.42 mm in height, which facilitates its application in space-restricted designs.
Its construction includes a thin film technology which ensures precise resistance values and reliability in high-frequency applications up to 70 GHz. Factory lead time for this part is currently listed as 21 weeks and 3 days, indicating the time required from order placement to delivery under normal circumstances.
Industry Applications for CH02016-100RGFTA
The versatility and specific attributes of the CH02016-100RGFTA allow it to potentially serve a broad range of industry applications. Here are a few possible use cases:
- Telecommunications: This resistor might be utilized in RF modules due to its high-frequency operation capabilities. The precision and stability offered by its thin film construction and tight tolerance could be critical for maintaining signal integrity in communication equipment.
- Consumer Electronics: In devices like smartphones and tablets, where space is limited and electronic components are required to operate reliably over a range of temperatures, this resistor could possibly be used due to its compact size and stable temperature coefficient.
- Computing and Data Storage: Precision resistors such as the CH02016-100RGFTA could potentially be incorporated into printed circuit boards used in servers and storage devices where stable characteristics are needed for managing power and signal distribution accurately.
Note that these potential industry applications are conceptual and would need a thorough validation by engineering teams to ensure compliance with specific standards and suitable performance under real-world conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, including a wide variety of resistors. The company specializes in technology solutions that span from simple components to complex integrated electronic systems. Their Thin Film Resistors product line is comprehensive, encompassing devices like the CH02016-100RGFTA, which are used across multiple sectors due to their reliability, precision, and ability to perform in critical and high-frequency applications.
Where to Find CH02016-100RGFTA by Vishay Intertechnologies
To source the CH02016-100RGFTA resistor, the most reliable platform is findchips.com. Here, potential buyers can compare current stock levels, verify availability, and check pricing from multiple distributors. In the past, distributors such as TTI, Avnet Americas, and Mouser Electronics have stocked this part. We recommend utilizing the findchips.com search tool to explore the options for acquiring this Thin Film Resistor and related parts from Vishay or other manufacturers.