Overview of CC0603KRX7R8BB103 by YAGEO Corporation
The CC0603KRX7R8BB103 by YAGEO Corporation is a surface mount, multilayer Ceramic Capacitor. It features a capacitance of 0.01 µF and a voltage rating of 25V with a ±10% tolerance. The capacitor operates within a temperature range from -55ºC to +125ºC, making it robust for various environmental conditions. It is designed in a compact 0603 package (1.6 mm x 0.8 mm x 0.8 mm), and shipped on a 7″ reel inside paper tape, suitable for automated assembly processes.
The CC0603KRX7R8BB103 utilizes an X7R dielectric, which is stable under a range of temperature conditions, with a change in capacitance of only ±15% across its operational temperature range. This part is compliant with RoHS and REACH standards, ensuring it meets global environmental and safety requirements. Moreover, with a lead-free composition indicated by its Pbfree Code and a JESD-609 Code e3, it supports sustainable manufacturing practices. According to the information available, it has a factory lead time of 21 weeks as of the current writing.
Industry Applications for CC0603KRX7R8BB103
The attributes of the CC0603KRX7R8BB103 make it suitable for a variety of applications across multiple industries. Its stability and robustness, combined with the compact size, accommodate the rigorous demands of advanced electronic systems. Here are several industries where this capacitor could potentially be applicable:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, capacitors must be compact, reliable, and efficient. The X7R dielectric material’s temperature stability could serve these devices well, as they often operate within a range of environmental conditions.
- Computing and Data Storage: Servers and storage devices require stable components for data integrity. Capacitors like the CC0603KRX7R8BB103 potentially support system stability in these applications.
- Industrial Automation: In automated manufacturing systems where temperature variations and electronic noise are common, the tight tolerance and stable performance of this capacitor might be critical for sensor systems and control units.
- Telecommunications: For communication equipment, stable capacitive values under varying environmental conditions are crucial. This capacitor might be particularly useful in outdoor telecom infrastructures subjected to a broad range of temperatures.
It’s important for engineering and design teams to further analyze and verify this capacitor’s suitability against industry standards and specific application requirements to ensure optimal performance and compliance.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of a vast array of passive components, including an extensive range of Capacitors, particularly Ceramic Capacitors. YAGEO’s products are synonymously associated with innovation in passive component design, catering to a wide spectrum of industries. The manufacture of components like CC0603KRX7R8BB103 underlines their commitment to creating parts that meet rigorous standards and diverse needs, supporting advancements in technology across sectors. In addition to Ceramic Capacitors, YAGEO also produces other electronic components that are integral to various modern electronic assemblies.
Where to Find CC0603KRX7R8BB103 by YAGEO Corporation
To procure the CC0603KRX7R8BB103, begin your search on findchips.com. This site allows for the comparison of stock availability and pricing from various distributors. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics, although real-time availability and pricing should be checked on findchips. It is also helpful to explore alternatives in the Ceramic Capacitors category to potentially discover other suitable components by YAGEO Corporation or various manufacturers based on your specific requirements.