Overview of CL10A475KL8NRNC by Samsung Electro-Mechanics
The CL10A475KL8NRNC is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 4.7 µF and a rated DC voltage of 35 V. This capacitor operates within a temperature range of -55°C to +85°C and incorporates X5R dielectric material, which allows for stable capacitance characteristics over a wide temperature range. With a size code of 0603 (1608 metric), this component is a compact, surface-mount device ideal for high-density electronic assemblies. The tolerance on the rated capacitance is ±10%, making it a general-purpose capacitor suitable for a range of applications.
Manufactured by Samsung Electro-Mechanics, a leader in the electronics component sector, this MLCC comes in a rectangular chip package with wraparound nickel-barrier terminations plated with matte tin. The packaging method includes a tape and reel format within cardboard paper, specifically using a 7-inch reel. The part adheres to environmental and safety standards including RoHS, REACH, and is lead-free, denoted by its JESD-609 code “e3”.
Notably, as of the current writing, the factory lead time for the CL10A475KL8NRNC is 20 weeks, which suggests planning purchases ahead for continued production schedules.
Industry Applications for CL10A475KL8NRNC
This ceramic capacitor can potentially be used across various industries due to its general-purpose nature and solid environmental resistance properties. Here are some potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially utilize these capacitors due to their compact footprint and robust temperature range.
- Industrial Automation: In control systems and sensors that require stable performance across varying temperatures, the CL10A475KL8NRNC could be an effective choice because of its X5R temperature characteristics.
- Telecommunications: Equipment such as base stations and RF modules could benefit from this MLCC, which offers a reliable capacitance in a small package, crucial for consistent signal processing.
- Computing and Data Storage: PCs, servers, and storage systems, which require effective power management and decoupling, could potentially integrate this capacitor into their designs for enhanced operational stability.
These potential industry applications require careful consideration and verification by engineering teams to ensure compliance with specific performance standards and reliability expectations in real-world conditions.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, part of the larger Samsung conglomerate, is a key player in the electronic components industry, particularly noted for its advanced development in Ceramic Capacitors. They produce a vast array of capacitors that feature state-of-the-art manufacturing techniques, including MLCCs like the CL10A475KL8NRNC. Their products are well-regarded for their reliability and performance across a sweeping range of consumer electronics, automotive, and industrial applications.
The dedication to quality and innovation at Samsung Electro-Mechanics has allowed them to stay at the forefront of the capacitors market, continually advancing the technology and applications of electronic components globally.
Where to Find CL10A475KL8NRNC by Samsung Electro-Mechanics
For procurement of the CL10A475KL8NRNC, findchips.com offers a platform to research and purchase this part. You can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available at distributors such as Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, but to get current stock levels and pricing, visiting findchips.com is advisable.