AUIPS2041LTR by Infineon Technologies AG

Overview of AUIPS2041LTR by Infineon Technologies AG

The AUIPS2041LTR by Infineon Technologies AG is a buffer/inverter-based peripheral driver designed primarily as a low side power load switch. It comes in a 4-pin SOT-223 package, known for its compact footprint and reliability in various applications. The device supports a maximum supply voltage of 50 V, with an operational norm at 14 V, and can handle an input voltage of up to 6V. This model is characterized by a shallow on-state resistance of only 0.1 Ohm, which facilitates efficient power handling and minimizes losses.

Significant features include a current limit of 5.5A and built-in protections against transient, over-current, and thermal events, enhancing the robustness of the device in demanding scenarios. It also boasts quick turn-on and turn-off times of 4 us and 8 us respectively, which is crucial for applications requiring rapid switching. The AUIPS2041LTR is designed for surface mounting, using the popular gull-wing terminal form, contributing to easier assembly in printed circuit board (PCB) applications. Additionally, it is RoHS compliant and adheres to moisturesensitivity level 2, which ensures stability and performance even under varying environmental conditions.

Industry Applications for AUIPS2041LTR

The AUIPS2041LTR’s characteristics potentially suit several industrial applications where power management and distribution are critical. Here are a few illustrative applications where this device could be utilized:

  • Energy and Power Systems: This part can be potentially used in smart grid systems or station management units where reliable switching and protection against overcurrent and thermal events are necessary. The low on-state resistance helps in reducing energy wastage, an essential attribute for energy-sensitive applications.
  • Transportation and Logistics: The robust thermal protection and quick switching capabilities of the AUIPS2041LTR might make it suitable for use in electric vehicle charging stations or fleet management electronics where reliability and efficiency are paramount.
  • Automotive: Given the part’s protective features and performance under varied voltage inputs, it could potentially be integrated into automotive applications like body control modules or lighting systems. However, specific automotive industry standards such as AEC-Q100 compliance would need to be confirmed prior to integration.
  • Renewable Energy: In solar energy systems, such as inverters, the device might help in managing power distribution effectively, again owing to its efficient switching and high endurance against temperature fluctuations.

These potential industry applications are merely conceptual/illustrative and must be analyzed and verified by engineering and design teams adhering to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent global semiconductor manufacturer well-known for its innovative and reliable components in the realm of Peripheral Drivers and Drivers And Interfaces. The company designs products that meet stringent quality and reliability standards, making them suitable for high-demand applications across various industries. Infineon’s portfolio of driver technologies showcases their expertise in creating components that enhance the performance of electronic systems. The AUIPS2041LTR is one such example, emphasizing Infineon’s commitment to developing advanced technological solutions that cater to a wide range of industrial needs.

Where to Find AUIPS2041LTR by Infineon Technologies AG

To source the AUIPS2041LTR from Infineon Technologies AG, visit findchips.com. You can navigate to the Peripheral Drivers section to find alternate parts that might be offered by Infineon Technologies AG or other manufacturers. This part has been historically available at distributors such as Win Source Electronics and Newark, though current availability and pricing can be checked directly on our site to ensure the most accurate and up-to-date information.

Compare pricing for AUIPS2041LTR and other Peripheral Drivers / Drivers And Interfaces at findchips.com