CRCW0603470RFKEA by Vishay Intertechnologies

Overview of CRCW0603470RFKEA by Vishay Intertechnologies

The CRCW0603470RFKEA by Vishay Intertechnologies is a fixed resistor that falls within the Metal Glaze/Thick Film Resistors subcategory. This part is designed for surface mounting on a 0603 chip size platform, featuring a resistance value of 470 ohms and a tight tolerance of 1%. It is designed to handle a power dissipation of 0.1 watts and operates efficiently within a voltage range up to 75 volts.

The resistor is characterized by a temperature coefficient of 100 ppm/°C, which details the rate at which the resistance value changes with temperature fluctuations. Suitable for a vast array of electronic applications, CRCW0603470RFKEA is notable for its robustness, evidenced by its operating temperature range from -55 °C to 155 °C, and an AEC-Q200 qualification which ensures reliability in automotive applications. The component is constructed in a rectangular form, has dimensions of 1.55 mm x 0.85 mm x 0.45 mm, and is packaged in tape and reel form for effective assembly processes.

Additionally, the CRCW0603470RFKEA is compliant with RoHS (Restriction of Hazardous Substances) and REACH, affirming that it does not contain hazardous materials and complies with environmental regulations. The laser-trimmable feature allows for precise adjustment of resistance values post-manufacturing, enhancing versatility in high-precision circuits.

Industry Applications for CRCW0603470RFKEA

CRCW0603470RFKEA’s attributes lend it to potential use in various high-tech industries. However, it is vital to note that these applications are illustrative and require further validation by engineering teams specific to each domain. Here are some possible use cases:

  • Consumer Electronics: This resistor could potentially be integrated into devices like smartphones, tablets, and other personal electronics where stable resistive properties and small sizes are crucial.
  • Automotive: Provided its AEC-Q200 compliance, CRCW0603470RFKEA might be suitable for electronic control units, infotainment systems, or other automotive electronics that demand high reliability under varying environmental conditions.
  • Healthcare: In medical devices, particularly those that require precise measurement and control systems such as diagnostic or monitoring equipment, this resistor could prove to be critical for maintaining accuracy and device safety.
  • Computing and Data Storage: Used potentially in servers or storage systems, this thick film resistor might manage power distribution efficiently due to its consistent performance and tolerance to high temperatures.
  • Telecommunications: This component might find applications in communication infrastructure, helping in signal conditioning tasks necessary for long-range and stable communication systems.

These potential applications are conceptual and require detailed analysis and verification by the respective industries’ engineering and design teams for conformance to specific standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, particularly known for its wide range of resistors, including Metal Glaze/Thick Film Resistors. Vishay’s resistors, such as CRCW0603470RFKEA, are recognized for their quality, reliability, and the company’s commitment to innovation. These products are used across various sectors, from automotive to telecommunications.

Vishay’s commitment to quality is supported by adherence to international standards and certifications, which assures performance and reliability. Their resistors, including CRCW0603470RFKEA, are engineered to meet stringent demands in a wide array of applications.

Where to Find CRCW0603470RFKEA by Vishay Intertechnologies

If you are looking to purchase the CRCW0603470RFKEA, you can find comprehensive listings on findchips.com. To view and compare available listings of Metal Glaze/Thick Film Resistors, the website offers real-time pricing and inventory from various distributors. Historically, distributors such as TTI, Mouser Electronics, and Farnell, among others, have stocked this item, but to get current stock levels and updated pricing, it is recommended to check on Findchips.com.

Compare pricing for CRCW0603470RFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com