Overview of AP6502SP-13 by Diodes Incorporated
The AP6502SP-13 is part of a specialized line of switching regulators from Diodes Incorporated. This part is a Synchronous DC/DC Buck Converter featuring a high switching frequency of up to 380 kHz. The device is housed in an SOIC-8EP package and is designed to operate at a maximum input voltage of 23V, with an adjustable output that can be set from 0.925 to 20V using an external resistor.
Key attributes of the AP6502SP-13 include its capability to deliver up to 2A of continuous output current and its industrial temperature range, accommodating environments from -40 °C to 85 °C. Furthermore, the converter employs a current-mode control technique, ensuring stable operation across different load conditions. The device is also notable for its high efficiency and is manufactured using plastic/epoxy, making it a reliable choice for a broad range of applications.
As a device compliant with RoHS and REACH, the AP6502SP-13 embraces environmentally conscious standards. Importantly, the component is listed under the obsolete category, suggesting limited future availability and the potential need for seeking alternate parts or last-time buys.
Industry Applications for AP6502SP-13
The AP6502SP-13 has several properties that make it suitable for various industries, although specific applications should be verified by engineering teams:
- Consumer Electronics: The part could potentially be used in devices like power supply units for small-scale electronics, where space is constrained yet efficiency is critical. The adjustable output voltage makes it versatile for different power requirements.
- Computing and Data Storage: Its capability to handle relatively high currents and switching frequency might make it suitable for power management solutions within SSDs or compact servers that require stable voltage under varying load conditions.
- Telecommunications: The efficiency and compact form factor can be particularly advantageous in telecom devices where power efficiency and conservation are necessary for reducing operational costs and enhancing system reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer specializing in various forms of semiconductor products, including an essential focus on Switching Regulator or Controllers. The company is known for its broad range of products designed for high-reliability and efficiency, essential for modern electronic and electrical applications.
In the realm of power circuits, Diodes Incorporated offers a variety of similar parts to the AP6502SP-13, all designed to meet diverse application needs across multiple industries. Their products are frequently recognized for their robustness and compliance with international standards, making them suitable choices for designers and engineers focusing on power-efficient solutions.
Where to Find AP6502SP-13 by Diodes Incorporated
To locate and purchase the AP6502SP-13, potential buyers should utilize the resources available on findchips.com. This platform not only provides current stock levels and pricing but also offers the facility to compare similar Switching Regulator or Controllers from Diodes Incorporated or other manufacturers.
Historically, the AP6502SP-13 has been available from distributors such as Win Source Electronics, MacroQuest Electronics, Avnet Asia, Bristol Electronics, Future Electronics, and Newark. However, buyers should consult findchips.com to verify current availability and optimal pricing.