897-43-004-90-000000 by Mill-Max Mfg Corp

Overview of 897-43-004-90-000000 by Mill-Max Mfg Corp

The 897-43-004-90-000000 by Mill-Max Mfg Corp is a USB connector defined specifically for USB 2.0 Type B receptacles. It is engineered with a right-angle orientation and intended for through-hole mounting, which makes it suitable for a range of electronic applications. The connector hosts four positions and has female contacts made from copper alloy ensuring good conductive properties and durability at a contact resistance of 30 mΩ.

This connector is designed to support data transmission with a rated current of 1 ampere per signal. It emphasizes durability with up to 1500 cycles, a robust stainless steel shell, and matte tin plating over a nickel barrier for enhanced solderability and corrosion resistance. Notably, it also includes features such as solderable retention clips, which aid in secure PCB attachment and long-term reliability in connections.

From a compliance standpoint, the part adheres to strict environmental standards being RoHS, PFOS, PFOA, REACH compliant, and also follows the UL Flammability code of 94V-0, denoting its resistance against flame. It is fitted in a rectangular polyethylene-insulated receptacle, enhancing its utility in safety-critical applications. These specifications make it a go-to component for designers focusing on both performance and environmental compliance.

Industry Applications for 897-43-004-90-000000

The specific design and features of the 897-43-004-90-000000 position it well for potential use in multiple technology-driven industries. Below are a few example industries where this USB connector might find use:

  • Computing: It might serve as a data interface in desktop computers, laptops, and embedded systems where mainboards require robust USB connectors that handle frequent connection and disconnection without wear and tear. The right-angle design potentially supports tighter spaces within computer cases.
  • Data Storage Devices: In external hard drives and SSD enclosures, the connector could provide necessary data communication interfaces. Its compliance with USB 2.0 ensures compatibility with widely used storage standards.

While these applications demonstrate the flexibility and adaptability of the 897-43-004-90-000000, they are conceptual scenarios that should be evaluated by individual engineering teams to ensure it meets specific requirements and adheres to pertinent technology standards.

About Mill-Max Mfg Corp

Mill-Max Mfg Corp is a renowned manufacturer within the realm of electronic connectors, with a particular emphasis on Telecom and Datacom Connectors. Mill-Max is particularly known for their high reliability and precision-engineered connectors, including varieties such as the 897-43-004-90-000000. Their portfolio not only focuses on standard connectors but also on custom solutions tailored to the specific needs of their clients across electronics industries.

In the context of Telecom and Datacom, Mill-Max offers a broad selection of connectors that cater to the ever-evolving needs of these industries, such as supporting high-speed data transmission requirements and ensuring regulatory compliance.

Where to Find 897-43-004-90-000000 by Mill-Max Mfg Corp

To obtain the 897-43-004-90-000000 or explore similar connectors, one should look to reputable distributors online. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and Newark among others. For current availability, stock levels, and pricing, visiting findchips.com is recommended. Additionally, the link Telecom and Datacom Connectors can be utilized to find alternative parts offered by Mill-Max or other manufacturers.

Compare pricing for 897-43-004-90-000000 and other Telecom and Datacom Connectors at findchips.com