APV2111VW by Panasonic Electronic Components

Overview of APV2111VW by Panasonic Electronic Components

The APV2111VW by Panasonic Electronic Components is classed as an optoelectronic device, typically housed in an SSOP-4 package. This part functions primarily as a MOSFET relay with a minimal ON-state current rating of 8μA and an operating voltage of 8.2V. Offered in an SSOP-6 package version, it also acts as a photovoltaic optocoupler, which places it under the subcategory of Other Optoelectronics.

The APV2111VW is compliant with RoHS and REACH, suggesting it is manufactured to meet current environmental and safety standards. The part is designated as active in its life cycle, making it likely available for new designs and ongoing production. Operating within a temperature range from -40°C to 85°C, it is suitable for varied environmental conditions.

Along with these features, it is worth noting that the typical factory lead time for this component is 14 weeks, as of the current writing, specifying a lead time that potential buyers must consider for planning and procurement purposes.

Industry Applications for APV2111VW

The unique characteristics of the APV2111VW make it suitable for various industry applications. Below are a few industries where this component could potentially be applied. It’s important to note that such applications are conceptual and must be rigorously verified by technical teams:

  • Renewable Energy: The component could potentially be used in solar energy systems, particularly in solar inverters where isolation between high-voltage components and low-voltage control systems is crucial. The high isolation voltage and minimal leakage current of this optocoupler ensure efficient and safe operation.
  • Automotive: Provided the component’s specifications align with automotive standards (subject to verification), it might be used in electric vehicle (EV) systems, particularly in battery management or onboard diagnostics systems where electrical isolation is required to protect the control circuits against high voltages present in EV power systems.
  • Transportation and Logistics: In transportation systems, particularly rail and maritime, the APV2111VW could be deployed within control systems for ensuring the integrity and safety of signal processing. Its ability to operate effectively over a broad temperature range makes it suitable for harsh outdoor environments.
  • Energy and Power Systems: This optocoupler might be beneficial in smart grid applications. Handling efficient power switching and providing voltage isolation could enhance system reliability and safety in power distribution networks.

Please note that these potential industry applications are only illustrative and would require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a significant player in the global market for electronic components, specializing widely in the field of optoelectronics. Their product line includes a variety of components within the broader category of Optoelectronics, specializing in areas such as light-emitting devices, laser diodes, and photodetectors.

The APV2111VW is among their innovative products that demonstrate their commitment to developing versatile, high-performance optoelectronic devices. Panasonic’s dedication to quality and environmental compliance is evident in their adherence to RoHS and REACH standards, ensuring that their optoelectronic products are not only powerful but also environmentally friendly.

Where to Find APV2111VW by Panasonic Electronic Components

To procure the APV2111VW, findchips.com offers a comprehensive platform. By navigating to the specific part page, potential buyers can access up-to-date inventory statuses and pricing from various distributors. Historically, the part has been available from distributors such as Master Electronics, TTI, Avnet Americas, and DigiKey. However, for current stock levels and competitive pricing, findchips.com is the recommended starting point.

Additionally, for those considering alternatives or looking for other parts by Panasonic Electronic Components in the Other Optoelectronics category, it’s advisable to explore the linked category page to compare and decide on the best components for specific applications.

Compare pricing for APV2111VW and other Other Optoelectronics / Optoelectronics at findchips.com