Overview of CRCW1206200KFKEA by Vishay Intertechnologies
The CRCW1206200KFKEA is a fixed resistor falling under the category of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, it features a resistance value of 200000 ohms with a fine tolerance of ±1%. The resistor is designed to cater to a power rating of 0.25 watts and can operate under a voltage of up to 200 volts. Housed in a 1206 chip size (3216 Metric), this component adheres to strict compliance standards such as RoHS (Restriction of Hazardous Substances) and REACH, embodying environmental responsibility.
This product also meets the automotive industry’s AEC-Q200 standard, denoting its usability in challenging environments. With a temperature coefficient of 100 ppm/°C and an operating temperature range of -55 °C to 155 °C, it ensures reliable performance under varying climatic conditions. Its construction is defined by a metal glaze/thick film technology, which allows it to offer enhanced performance characteristics such as stability and reliability over a wide range of environmental conditions. Furthermore, the part’s terminals are finished with matte tin over nickel, providing good solderability and protection against oxidation.
Industry Applications for CRCW1206200KFKEA
The CRCW1206200KFKEA resistor, with its robust design and precise resistance value, can potentially be applied across various industry sectors requiring high reliability and accuracy:
- Automotive: Given its compliance with AEC-Q200 standards, the resistor might potentially be used in automotive electronics such as engine control units, ABS systems, and other sensitive electronics that demand high reliability and stability against temperature fluctuations.
- Consumer Electronics: This part could potentially be found in home electronics including audio visual devices where precise resistance control is necessary to maintain performance integrity and energy efficiency.
- Telecommunications: The precision and durability of the CRCW1206200KFKEA might make it suitable for telecommunications equipment, where stable characteristics under variable climates and operational stability are crucial.
- Computing and Data Storage: In computing systems, such resistors could be employed in power supply circuits, contributing to voltage regulation and conditioning to ensure system stability and functionality.
These potential applications are purely illustrative and necessitate detailed verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned provider of electronic components with a strong portfolio in Metal Glaze/Thick Film Resistors along with other resistor technologies. The company is known for its commitment to producing high-quality, durable, and reliable products. The CRCW1206200KFKEA is just one example of Vishay’s dedication to excellence and innovation in the design and manufacturing of resistive components. Vishay’s resistors are used globally across a range of sectors, reflecting their adaptability and performance in diverse operational conditions.
Where to Find CRCW1206200KFKEA by Vishay Intertechnologies
To purchase or gather further information about CRCW1206200KFKEA, a prospective buyer can visit findchips.com. There, one can also compare this part with alternative Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies or other manufacturers. Distributors that have historically provided this part include New Advantage Corporation, Chip1Stop, and Mouser Electronics. However, for the most current stock levels and pricing, users should rely on real-time updates available at findchips.com.