Overview of CRCW040275K0FKED by Vishay Intertechnologies
The CRCW040275K0FKED by Vishay Intertechnologies is a fixed resistor characterized by its thick film, metal glaze technology suitable for various demanding applications. This resistor features a resistance value of 75 kilo-ohms and a narrow tolerance level of ±1%. It is designed for a power rating of 0.063 watts and can operate efficiently across a voltage range up to 50 volts. Notably, it supports a broad range of operating temperatures from -55°C to +155°C, making it versatile for different environmental conditions.
The unit comes in a compact 0402 chip size, with dimensions emphasizing minimal space usage which is crucial for modern electronic devices. Its surface mount technology facilitates easier assembly on printed circuit boards. The product is RoHS compliant, ensuring it adheres to the latest environmental standards which exclude the usage of hazardous substances in electronic components. Additionally, this resistor is AEC-Q200 qualified, indicating its reliability in automotive applications. These features, coupled with a positive temperature coefficient of 100 ppm/°C and laser trimmability, provide an excellent choice for precision electronic designs.
Industry Applications for CRCW040275K0FKED
The CRCW040275K0FKED resistor could be potentially utilized across diverse industry applications due to its robust performance characteristics and compliance standards. Here are several industries where this resistor might find typical utility:
- Automotive: Given its AEC-Q200 certification, the CRCW040275K0FKED could potentially be utilized in automotive electronics such as control units, GPS systems, and power management modules. Its high resistance accuracy and ability to withstand extreme temperatures make it suitable for critical vehicular environments.
- Consumer Electronics: In devices like smartphones, tablets, and wearable technology, where space is at a premium and reliability is key, this compact, surface-mountable, and precise resistor could be highly beneficial. Its properties support long-duration usage, which is essential for personal electronics that undergo frequent charge cycles.
- Computing and Data Storage: The resistor might be used in servers, hard drives, and other storage devices where precise resistance values are necessary to manage voltages and currents within safe limits, ensuring stability and reliability of data operations.
- Healthcare: In medical devices where accurate electronic measurements are crucial, such as in diagnostic or monitoring equipment, this resistor’s high degree of accuracy and stability might prove essential. However, adherence to other specific medical standards should be verified.
- Telecommunications: In network devices like routers and communication modules, the resistor could be particularly useful, given its robust performance in a range of environmental conditions and stable operation over varied thermal ranges.
It should be noted that these potential applications are conceptual/illustrative and require validation by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned global manufacturer of discrete semiconductors and passive electronic components. Within the field of resistors, Vishay provides a wide variety of products, including Metal Glaze/Thick Film Resistors, which are prominent for their reliability and versatility. The CRCW040275K0FKED is a prime example of Vishay’s commitment to producing high-quality, durable resistors that meet stringent industry standards such as RoHS and AEC-Q200, equipping them for use in a vast spectrum of applications from automotive to consumer electronics. Such resistors are noted for their precise tolerance and stability under various environmental conditions.
Where to Find CRCW040275K0FKED by Vishay Intertechnologies
To purchase the CRCW040275K0FKED, engineers and procurement professionals are recommended to explore options on findchips.com. Here, you can also find alternate parts in the Metal Glaze/Thick Film Resistors category offered by Vishay Intertechnologies or other manufacturers. Historically, distributors like Chip1Stop, Avnet Asia, TTI, and Mouser Electronics have stocked this part. However, for the most current stock levels and pricing, checking findchips.com ensures up-to-date information.