ACST1210-7T by STMicroelectronics

Overview of ACST1210-7T by STMicroelectronics

The ACST1210-7T by STMicroelectronics is an overvoltage protected AC switch designed to handle applications that require direct control of alternating current (AC) with high reliability. It’s a part of the TRIACs category, which are used widely in applications where AC power needs to be switched on and off. The package type for this component is TO-220Ab, and it is capable of handling a peak repetitive off-state voltage of up to 700V and on-state RMS current of 12A.

This TRIAC part also features a gate trigger voltage maximum of 1V and a peak non-repetitive surge current of 120A, making it suitable for environments where occasional high power spikes may occur. As per the part data attributes, it has a holding current maximum of 30mA, ensuring that the device will not inadvertently switch off due to low stray currents. Notably, the ACST1210-7T is RoHS compliant and uses a through-hole mounting style, which aids in robust, secure soldering and heat management in various applications.

Industry Applications for ACST1210-7T

The properties of the ACST1210-7T suggest that it might be highly useful in several key industries, particularly where overvoltage protection and reliable AC handling are crucial. Here are potential applications, keeping in mind that these suggestions are conceptual and should be verified by engineering teams:

  • Industrial Automation: This sector often requires components that can handle high voltages and currents with robust overvoltage protection. The ACST1210-7T could potentially be used in control systems within factories, including the automation of large motors or heating systems where reliable switching with overvoltage protection is critical.
  • Energy and Power Systems: Devices like the ACST1210-7T might be utilized in power distribution panels or in protection systems where surges are common. Its high repetitive peak off-state voltage and surge current handling capabilities make it suitable for applications looking to enhance the reliability and safety of power systems.
  • Renewable Energy: In renewable energy systems, such as in solar power inverters or wind turbine controls, components are required to manage high and variable loads reliably. The ACST1210-7T, with its robust specifications, might be suitable for controlling the switches that manage the conversion of renewable sources to usable power effectively.

Please note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams according to specific requirements and adhering to industry standards.

About STMicroelectronics

STMicroelectronics is a global leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. Known for their innovation in TRIACs and other trigger devices, STMicroelectronics has a broad portfolio that addresses requirements from low to high power applications. The ACST1210-7T is among the specialized components designed for robust performance in demanding applications, highlighting their commitment to reliability and high-performance standards in electronic components.

Where to Find ACST1210-7T by STMicroelectronics

If you are considering procuring the ACST1210-7T, we recommend researching the availability on FindChips.com. Here, you can access current stock levels and pricing as well as explore alternate TRIACs that might suit your specific requirements. This part has been available from distributors like STMicroelectronics and Newark. However, checking FindChips will provide you with the most up-to-date information on availability from these and other suppliers.

Compare pricing for ACST1210-7T and other TRIACs / Trigger Devices at findchips.com