CC0201KRX5R5BB104 by YAGEO Corporation

Overview of CC0201KRX5R5BB104 by YAGEO Corporation

The CC0201KRX5R5BB104 is a multilayer ceramic capacitor (MLCC) from YAGEO Corporation. This general-purpose capacitor features a capacitance of 0.1 µF and a rated DC voltage of 6.3V. It is designed with an X5R dielectric characteristic, allowing for stable capacitance characteristics despite changes in temperature and voltage. The compact 0201 package size (0.6 mm x 0.3 mm x 0.3 mm) makes it ideal for high-density mounting where space is limited.

This capacitor operates over a wide temperature range from -55ºC to +85ºC, making it suitable for varying environmental conditions. The CC0201KRX5R5BB104 is also RoHS compliant, Pb-free, and adheres to REACH compliance, ensuring its suitability for global applications mindful of environmental and health standards. Notably, this part is provided in tape and reel packaging, specifically in 7-inch reels covered with paper tape, facilitating efficient assembly processes, especially for large-scale manufacturing.

Industry Applications for CC0201KRX5R5BB104

The diverse material properties and robust design of CC0201KRX5R5BB104 make it potentially suitable for various industry applications. Below are some examples where this capacitor might be used:

  • Energy and Power Systems: In power management circuits where stable capacitor performance across a range of temperatures is critical, CC0201KRX5R5BB104 could be a potential choice. The X5R dielectric provides stable capacitance, which is crucial for the efficient operation of power supply circuits.
  • Automotive: Given the operating temperature range of CC0201KRX5R5BB104, it could potentially be used in automotive applications subjected to harsh environments. Capacitors in these scenarios are crucial for filter circuits and power smoothing applications.
  • Transportation and Logistics: Devices used in this industry, such as RFID tags and tracking sensors, potentially benefit from compact, reliable capacitors. The small size and stable capacitance of CC0201KRX5R5BB104 make it a likely candidate for these applications.

Note: The potential industry applications mentioned are conceptual and require detailed analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading provider in the passive components industry, specializing in various types of capacitors, resistors, and wireless components. Within the realm of Ceramic Capacitors, YAGEO offers an extensive range of products including the CC0201KRX5R5BB104, among others. YAGEO’s capacitors are well-regarded for their quality, reliability, and innovative designs which cater to a broad spectrum of industrial and consumer electronics markets.

The company focuses on delivering high-grade miniaturized capacitors, such as those in the 0201 package, which meet the increasing demands for compact, high-performance electronic components. By leveraging advanced manufacturing technologies and maintaining a strong commitment to R&D, YAGEO continues to be at the forefront of the electronics components industry.

Where to Find CC0201KRX5R5BB104 by YAGEO Corporation

To purchase the CC0201KRX5R5BB104, prospective buyers can explore its availability on findchips.com. On this platform, users can access real-time inventory data, compare pricing, and explore availability among a wide network of distributors. For those looking specifically for Ceramic Capacitors, the website also provides an opportunity to compare alternatives that may be suitable, based on one’s specific needs.

Historically, this part has been available with distributors such as Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, and Avnet Abacus. However, stock levels and availability can change, so for the most accurate and current information, findchips.com should be the go-to resource.

Compare pricing for CC0201KRX5R5BB104 and other Ceramic Capacitors at findchips.com