CDH53NP-4R7MC by Sumida Corporation

Overview of CDH53NP-4R7MC by Sumida Corporation

The CDH53NP-4R7MC is a general-purpose inductor designed with a 4.7µH inductance and a ±20% tolerance, classified under the category of unshielded wirewound Fixed Inductors. This part is typically used in power applications, evidenced by its designation as a power inductor. Manufactured by Sumida Corporation, it comes in a 2024 package size, crafted from ferrite core material, allowing for efficient performance in a variety of electronic applications.

The inductor’s physical construction showcases a rectangular SMT (Surface-Mount Technology) package, with dimensions: 6mm in length, 5.2mm in width, and a height of 3.2mm. It features dual-ended wraparound terminals conducive for surface mount assembly, making it ideal for streamlined and high-density PCB (Printed Circuit Board) environments. The component is rated for a maximum operating temperature of 100°C and a minimum of -40°C, ensuring reliability across diverse environmental conditions.

The CDH53NP-4R7MC is characterized by a DC resistance of 0.096 ohms and can carry a maximum rated current of 1.68A. Important compliance markings include RoHS (Restriction of Hazardous Substances) and halogen-free status, geared toward meeting modern environmental and safety standards in electronic manufacturing. As per the factory lead time data, the typical delivery schedule for this component from the manufacturer is approximately 25 weeks and 5 days, reflecting the production and supply chain timelines as of the current writing.

Industry Applications for CDH53NP-4R7MC

The versatile properties of the CDH53NP-4R7MC make it an attractive component for various industrial applications. Below are some potential industries and use cases where this inductor might play a crucial role. It should be noted, however, that these applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: This inductor could potentially be utilized in power supply circuits within various gadgets and home appliances where efficiency and space-saving are crucial. Its power handling capability and compatibility with high-density mounting make it suitable for compact devices.
  • Telecommunications: In telecommunication equipment, where signal integrity and power efficiency are paramount, the CDH53NP-4R7MC could be applied in RF (Radio Frequency) and power management modules, potentially handling power fluctuations and contributing to overall device performance.
  • Computing and Data Storage: Given its performance characteristics, this inductor might be advantageous in the power distribution systems of servers and storage units, assisting in maintaining stable operation under varying load conditions.
  • Industrial Automation: Automation systems that require dependable power management solutions could benefit from integrating an inductor like CDH53NP-4R7MC, especially in environments experiencing fluctuating electrical loads and temperatures.

These applications are purely illustrative and require thorough analysis and validation by respective industry professionals to meet their specific operational demands.

About Sumida Corporation

Sumida Corporation is a recognized leader in the manufacture of inductors, including Fixed Inductors. Their products are well-regarded for their quality and reliability, designed to meet the needs of a diverse set of applications across electronics industries. Sumida’s portfolio includes a wide variety of inductors, catering to needs ranging from basic power supply operations to complex signal processing. The CDH53NP-4R7MC is a testament to Sumida’s commitment to delivering practical and efficient inductor solutions that align with the modern requirements of electronic device manufacturing and design.

Where to Find CDH53NP-4R7MC by Sumida Corporation

To purchase the CDH53NP-4R7MC, potential buyers can visit our site, findchips.com. Here, one can also search through the Fixed Inductors category for alternate parts offered by Sumida Corporation or other manufacturers that might fit specific requirements. Previously, this part has been available at distributors such as Velocity Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for CDH53NP-4R7MC and other Fixed Inductors / Inductors at findchips.com