AC0603FR-074K7L by YAGEO Corporation

Overview of AC0603FR-074K7L by YAGEO Corporation

AC0603FR-074K7L by YAGEO Corporation is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors. This SMT (surface mount technology) component is characterized by a resistance value of 4700 ohms and precision with a tolerance of ±1%. The resistor operates efficiently within a voltage rating of 75V and has a power rating of 0.1W. Its temperature coefficient is stable at 100 ppm/°C, ensuring reliability across varying temperatures ranging from -55 °C to 155 °C.

The part is designed in a compact 0603 package style, which is approximately 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. This makes it an ideal choice for high-density electronic assemblies. The terminals are finished with matte tin over a nickel barrier, designed for optimal solderability and resistance to oxidation. The resistor is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances.

Industry Applications for AC0603FR-074K7L

The unique attributes of AC0603FR-074K7L make it suitable for a wide range of applications across various industries. Notably, its compact size, precision, and stability under different environmental conditions enable its use in critical and general-purpose roles:

  • Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and wearable technology where space is limited, and precise resistance values are crucial for device functionality and battery life efficiency.
  • Telecommunications: In telecom equipment, components like AC0603FR-074K7L could potentially be used to maintain signal integrity and manage power within compact spaces of circuit boards.
  • Computing and Data Storage: Servers and storage devices require components that can operate reliably over varying temperatures and power conditions, areas where this resistor’s specifications could potentially be beneficial.
  • Automotive: Given its AEC-Q200 compliance, indicating reliability in automotive environments, this resistor can be adequately suited for use in electronic control units, infotainment systems, and other automotive electronics.

It is important to note that these potential industry applications are only conceptual and require careful analysis and verification by engineering and design teams to ensure compatibility with specific systems and adherence to industry standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive components, including a vast range of resistors. Specializing primarily in Metal Glaze/Thick Film Resistors, YAGEO provides components that are critical to precision electronics. YAGEO’s products, like AC0603FR-074K7L, are known for their high reliability, innovation in material use, and precise engineering, catering to markets that demand smaller size with optimal performance.

Where to Find AC0603FR-074K7L by YAGEO Corporation

For sourcing AC0603FR-074K7L, it is recommended to check on findchips.com. Here, you can also browse other Metal Glaze/Thick Film Resistors that might be available from YAGEO Corporation or different manufacturers. Previously, the resistor has been available at distributors including DigiKey, Mouser Electronics, Future Electronics, and Newark. However, availability can vary greatly, so checking current stock levels and pricing through findchips.com is advisable.

Compare pricing for AC0603FR-074K7L and other Metal Glaze/Thick Film Resistors at findchips.com