Overview of LQH44PN100MP0L by Murata Manufacturing Co Ltd.
The LQH44PN100MP0L is a general-purpose inductor designed by Murata Manufacturing Co Ltd, featuring an inductance of 10μH with a tolerance of ±20%. This component is designed for surface mounting, fitting within a 1515 (Chip 1616) case/package. It is characterized by a maximum DC resistance of 0.192 Ω and a self-resonant frequency of 25MHz. The rated current maximum is 1.17A, which underscores its capability in handling substantial power levels for various applications. Additionally, it is constructed with a ferrite core, magnetically shielded to reduce electromagnetic interference (EMI), making it a reliable choice for power inductor applications.
Key attributes include its compliance with both RoHS and Pb-free codes, ensuring adherence to environmental standards. It operates effectively within a wide temperature range between -40°C to 125°C, which is critical for applications subjected to extreme conditions. The component’s design and packaging are optimized for easy integration into electronic circuits, with dual-ended terminals and a SMT (Surface Mount Technology) package style that promotes efficient assembly processes.
Industry Applications for LQH44PN100MP0L
The versatility and performance characteristics of the LQH44PN100MP0L make it suitable for a broad spectrum of industry applications. Potential applications necessitate analysis and verification by engineering and design teams to ensure compatibility and optimum performance.
- Environmental Monitoring Systems: The component’s robust design enables its use in environmental monitoring equipment, where stability across a broad range of operating temperatures is crucial. Devices such as air quality monitors and water quality testing equipment might incorporate this inductor for its reliable performance.
- Industrial Automation: In the realm of industrial automation, where precision and durability are paramount, the LQH44PN100MP0L could potentially be utilized in control systems, sensors, and actuators. Its magnetically shielded design minimizes interference in densely packed PCBs, a common scenario in sophisticated automation machinery.
- Power Supply Units (PSUs): Given its specifications, particularly its high current rating and inductance value, this inductor could be well-suited for inclusion in the power regulation circuits within PSUs, contributing to energy efficiency and EMI reduction.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables, where space is at a premium and efficient power management is essential, might also benefit from the compact size and performance efficiency of the LQH44PN100MP0L.
Note: Integration into any application should be conducted with thorough validation to ensure compatibility and performance standards are met.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the development, manufacture, and supply of electronic components, including a wide range of Fixed Inductors. Known for their innovation and quality, Murata’s inductors are designed to meet the diverse needs of the electronics industry. The LQH44PN100MP0L is just one example of the company’s expertise in creating components that offer reliable performance under demanding conditions. Murata’s portfolio encompasses a variety of inductors, ensuring solutions are available for a vast array of applications, from power supply to RF. Their commitment to research and development keeps them at the forefront of the components industry, consistently delivering advanced and dependable products.
Where to Find LQH44PN100MP0L by Murata Manufacturing Co Ltd
To source the LQH44PN100MP0L, or to explore alternate Fixed Inductors that might be more suited to specific applications, FindChips.com provides a comprehensive platform for research. The website allows users to compare pricing, check current stock levels, and view technical details across multiple distributors.
Historically, distributors such as Win Source Electronics, Chip Stock, Avnet Asia, and Newark have stocked LQH44PN100MP0L, but availability can fluctuate. For the most current information on stock levels and pricing, it is recommended to visit FindChips.com. This ensures that procurement professionals and engineers can make informed purchasing decisions based on the latest data.