Overview of B4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The B4B-PH-SM4-TB(LF)(SN) is a board connector with four contacts arranged in a single row, designed by JST Manufacturing for surface mount installation. This male connector features a straight orientation and tin over copper contact finish, ensuring reliable electrical connectivity and resistance to corrosion. It is part of the PH series, known for its compatibility with wire-to-board connection systems, and features a shrouded insulator which enhances both mechanical protection and mating alignment. The insulator is made from polyamide, colored ivory, and is RoHS compliant, adhering to current environmental standards regarding the restriction of hazardous substances.
The connector operates effectively within a temperature range of -25 °C to 85 °C, can handle a rated current of 2 A, and provides an insulation resistance of 1000000000 Ω. Such specifications make it a robust choice for various demanding applications. The part’s dimensions—0.197 inch in breadth, 0.26 inch in depth, and 0.47 inch in length—make it compact enough for densely packed PCBs (Printed Circuit Boards). The B4B-PH-SM4-TB(LF)(SN) connector also features a dielectric withstanding voltage of 800VAC, enhancing its reliability under different electrical stresses.
Industry Applications for B4B-PH-SM4-TB(LF)(SN)
The versatile design and technical properties of the B4B-PH-SM4-TB(LF)(SN) make it potentially suitable for deployment in multiple industries requiring reliable connectors for compact electronic configurations.
- Consumer Electronics – This part might be utilized in the assembly of consumer gadgets such as handheld devices, where space-saving and reliable connectivity are crucial. The compact size and straightforward surface mount design can greatly benefit devices like smartphones, tablets, or portable gaming systems.
- Computing and Data Storage – In computing equipment like routers, servers, or storage devices, the B4B-PH-SM4-TB(LF)(SN) could potentially serve to connect various peripheral control elements efficiently. Its high insulation resistance and acceptable current rating make it suitable for signal transmissions in these applications.
- Telecommunications – The connector might also find potential application in the telecommunications sector. Equipment such as modems, switchboards, and antennas that require stable and durable connections at smaller scales could benefit from using this part.
- Industrial Automation – Given its robust design, rated for a substantial dielectric voltage and operating temperature range, the B4B-PH-SM4-TB(LF)(SN) might also be suitable for automation machinery and sensory equipment which operates under varying environmental conditions.
- Electronic Manufacturing – In the fabrication of other electronic devices, particularly those involving PCB assemblies requiring reliable connectors that occupy minimal board real estate, this connector could also serve significant utility.
Note that these potential industry applications are only conceptual illustrations and must be closely analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About JST Manufacturing
JST Manufacturing is widely regarded in the electronics industry for its extensive range of connectors, including the Headers and Edge Type Connectors. Known for their precision-engineered connector solutions, JST products like the B4B-PH-SM4-TB(LF)(SN) showcase the company’s commitment to quality and innovation. This connector, along with others in the PH series and similar ranges, demonstrates JST’s capability to combine functionality with durable build quality, aiming to address the diverse needs of modern electronic equipments.
Where to Find B4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
For those looking to source the B4B-PH-SM4-TB(LF)(SN), it is advisable to commence your search at findchips.com. Here, you can verify current stock levels and obtain real-time pricing across a range of distributors. While the part has been historically available from distributors such as Win Source Electronics, Chip1Stop, Interstate Connecting Components, and Mouser Electronics, inventory can fluctuate substantially. Using findchips.com will enable you to access the most current availability and pricing, and also explore alternate parts within the Headers and Edge Type Connectors subcategory that may be offered by JST Manufacturing or other brands.