CL03A104KA3NNNC by Samsung Electro-Mechanics

Overview of CL03A104KA3NNNC by Samsung Electro-Mechanics

The CL03A104KA3NNNC by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) that is designed for general-purpose applications. It has a capacitance of 0.1 µF and a rated DC voltage of 25V. This capacitor operates within a temperature range of -55ºC to +85ºC and features a tolerance of ±10% with an X5R temperature coefficient. This part is packaged in a compact 0201 (0603 mm) chip size, making it suitable for surface-mount installation on a 7″ reel, supporting automated assembly processes with high-volume production capabilities.

This ceramic capacitor is notable for its compliance with key environmental standards, being both RoHS compliant and free of lead (Pb-free). Additionally, it meets REACH standards and is classified under ECCN Code “EAR99” with an HTS Code of 8532.24.00.20. Its terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing solderability and resistance to oxidation. The Rated factory lead time for this part is 20 weeks as of the current writing.

Industry Applications for CL03A104KA3NNNC

The ceramic composition and electrical properties of CL03A104KA3NNNC make it potentially suitable for a variety of applications across multiple industries. Given its general-purpose nature, this capacitor might be utilized in:

  • Consumer Electronics: It could be used in devices like smartphones, tablets, and laptops where stable capacitance with voltage fluctuation and temperatures variance is necessary.
  • Telecommunications: This capacitor might be employed in communication equipment such as modems, routers, and switches to manage voltage and stabilize signals.
  • Computing and Data Storage: It might serve in PCBs of servers and storage devices that require reliable and durable components for data transmission stability.
  • Industrial Automation: Due to its robust operating temperature range and reliability, this capacitor could potentially be used in industrial control systems that operate under variable environmental conditions.

It is important to underline that these potential industry applications of the CL03A104KA3NNNC are conceptual and might require further analysis and verification by engineering and design teams to ensure their fit and adherence to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the Samsung Group, is a leading figure in the development and manufacturing of various electronic components, with a particular emphasis on capacitors, including ceramic capacitors. Samsung Electro-Mechanics’ capacitors, such asCL03A104KA3NNNC, are developed with advanced material sciences and fabrication technologies, tailored for high reliability and performance. These products are widely respected for their quality and durability, offering solutions that extend across telecommunications, computing, healthcare, and consumer electronics, among others.

Where to Find CL03A104KA3NNNC by Samsung Electro-Mechanics

To purchase the CL03A104KA3NNNC, you should begin your search on findchips.com. This site not only facilitates comparisons of current stock levels and pricing but also offers detailed datasheets and supplier information. Historically, this part has been available through Distributors like Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, for the most current availability and pricing, it is recommended that you check directly on findchips.com. Additionally, for alternatives or related parts from Samsung Electro-Mechanics or other manufacturers, interested parties should explore the Ceramic Capacitors section on the site.

Compare pricing for CL03A104KA3NNNC and other Ceramic Capacitors / Capacitors at findchips.com