CC0402MRX5R6BB105 by YAGEO Corporation

Overview of CC0402MRX5R6BB105 by YAGEO Corporation

The CC0402MRX5R6BB105 from YAGEO Corporation is a multilayer ceramic capacitor (MLCC) that delivers a capacitance of 1 µF in the compact 0402 (1×0.5 mm) package size. Its rated voltage stands at 10V and it operates within a temperature range of -55ºC to +85ºC. The capacitance tolerance is ±20%, characteristic of the X5R dielectric material which allows for temperature stability and moderate changes in capacitance with respect to time and voltage. Its surface mount design, earmarked with a rectangular shape and wraparound terminal finish with matte tin (Sn) over a nickel (Ni) barrier, ensures robust and reliable solderability. Additionally, this device is packaged on a 7″ reel in paper tape, designed for automated assembly systems.

YAGEO’s CC0402MRX5R6BB105 is an active part and complies with environmentally conscious directives, marked by its RoHS and REACH compliance, and is classified as Pb-free. Moreover, it has an ECCN code of EAR99 and an HTS code of 8532.24.00.20, indicating its standard categorization for global trade compliance.

In terms of longevity and supply availability, it should be noted that the factory lead time for this component is currently at 16 weeks as of the current writing.

Industry Applications for CC0402MRX5R6BB105

The CC0402MRX5R6BB105 potentially supports various industry applications through its reliable and efficient design suitable for general-purpose uses across several sectors. Here are several possible examples:

  • Energy and Power Systems: These systems often need stable and durable components that can handle varying temperatures and conditions. CC0402MRX5R6BB105 might be utilized in control circuits for energy meters or power supply modules, where stable capacitance under different environmental conditions is crucial.
  • Transportation and Logistics: In applications such as logistics tracking systems and transportation control modules, the durability provided by the X5R dielectric’s performance under temperature extremes could be highly beneficial.
  • Automotive: While specific automotive standards are not mentioned, general applications within consumer automotive electronics that do not require stringent standards could possibly find this capacitor useful, especially in non-critical systems like entertainment or infotainment.
  • Renewable Energy: Systems such as solar inverters, which require reliable performance over a range of environmental conditions, could potentially incorporate this capacitor in their designs.

Note that these potential applications are illustrative and necessitate further analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is an established player in the production of a diverse array of passive components, with a particular strength in the manufacture of capacitors, including Ceramic Capacitors. Known for their innovation and reliability, YAGEO capacitors, such as the CC0402MRX5R6BB105, are designed to meet rigorous performance and durability standards, serving both industrial and consumer markets. Their portfolio not only covers general-purpose MLCCs but also extends to specialized solutions addressing specific market needs with advanced technologies.

Where to Find CC0402MRX5R6BB105 by YAGEO Corporation

To procure CC0402MRX5R6BB105, interested buyers should consult findchips.com to research availability and pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, TTI, and Farnell have stocked this part. However, stock levels and pricing may vary, and it is recommended to visit findchips.com for the most current information. Moreover, for those exploring alternate components or different specifications from YAGEO or other manufacturers, the Ceramic Capacitors category on findchips.com offers extensive listings and comparison options.

Compare pricing for CC0402MRX5R6BB105 and other Ceramic Capacitors / Capacitors at findchips.com