Overview of ATSAMD21E18A-MUT by Microchip Technology Inc.
The ATSAMD21E18A-MUT by Microchip Technology Inc. is an integrated circuit microcontroller categorized under Microcontrollers. This device is built on ARM Cortex-M0+ architecture, and it operates with a 32-bit interface at a maximum CPU speed of 48 MHz. Specifically, this microcontroller features 256 KB of program memory and 32 KB of RAM, making it a robust choice for tasks requiring substantial program space and efficient data management.
This microcontroller is packaged in a 32-lead QFN (Quad Flat No-leads) format with dimensions of 5x5x1 mm, aligning with industry expectations for compact, high-performance components. Its operational temperature range spans from -40°C to +85°C, supporting varied environmental conditions. The ATSAMD21E18A-MUT is also compliant with RoHS, REACH, and is specified as lead-free, denoting adherence to modern environmental and health standards.
The microcontroller integrates multiple functionalities such as Analog-Digital Converter (ADC), Digital-Analog Converter (DAC) channels, DMA (Direct Memory Access) channels, supporting enhanced performance and flexibility in handling complex tasks and peripheral management. Its low power mode capability and nominal supply voltage of 3.3V make it suitable for energy-efficient, battery-powered applications. The feature set and technological specifications make this microcontroller an effective solution for a range of embedded system applications.
Industry Applications for ATSAMD21E18A-MUT
The ATSAMD21E18A-MUT, with its powerful features, could potentially serve various segments within the electronics industry. Here are selected industry applications where this microcontroller might logically be found:
- Consumer Electronics: The device could potentially be used in smart home devices such as smart thermostats or security systems where efficient data processing and connectivity are crucial. The inclusion of ADC and DAC channels would support advanced sensor integration and actuation necessary in these products.
- Internet of Things (IoT): For IoT applications, the built-in DMA channels and a substantial number of I/O lines (26) could facilitate complex task handling and connectivity in devices like IoT gateways or smart sensors. These settings often require robust data handling capabilities and real-time processing which this microcontroller supports.
- Smart Cities: This microcontroller could also be incorporated into infrastructure monitoring systems or environmental sensors. The ARM Cortex-M0+ architecture provides the necessary computation power for real-time data analysis, which is essential for decision-making processes in urban management.
Note that these potential industry applications are illustrative and should be analyzed and verified by engineering and design teams to ensure conformity with industry norms and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the Microcontrollers industry. Their products, including the ATSAMD21E18A-MUT, are part of a broader family of microcontrollers that collectively cater to a wide array of technological needs across different sectors. Microchip’s expertise in producing highly reliable, scalable, and versatile microcontrollers is supported by their commitment to innovation and adherence to stringent industry standards, ensuring quality and performance. The ATSAMD21E18A-MUT is just one example of Microchip’s commitment to delivering advanced microcontroller solutions that enable designers and engineers to achieve outstanding results in their respective applications.
Where to Find ATSAMD21E18A-MUT by Microchip Technology Inc
To purchase the ATSAMD21E18A-MUT, a potential buyer should consider visiting findchips.com. This site provides comprehensive information including current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Future Electronics. However, to find the most up-to-date availability and competitive pricing, checking on findchips.com is recommended. Additionally, if seeking alternates to this microcontroller, visit the Microcontrollers section to explore similar parts from Microchip Technology or other manufacturers.