CRCW04021M00FKEDC by Vishay Intertechnologies

Overview of CRCW04021M00FKEDC by Vishay Intertechnologies

The CRCW04021M00FKEDC is a fixed resistor that utilizes metal glaze/thick film technology and comes in a 0402 [1005 Metric] package. It offers a resistance of 1 megaohm with a tight tolerance of ±1%. This component also features a power rating of 0.063 watts and operates within a voltage range up to 50 volts. Manufactured by Vishay Intertechnologies, this resistor is compliant with RoHS and REACH standards, ensuring environmental safety and global usage compatibility.

This resistor stands out with its excellent temperature stability, demonstrated by a temperature coefficient of 100 ppm/°C, alongside a broad operating temperature range from -55 °C to 155 °C. The surface mount technology (SMT) design and its small size make it suitable for compact electronics where space and reliability are critical. It is widely used in various applications due to its durability, enhanced by its metal glaze/thick film technology, a technology known for its robust performance in adverse conditions.

Industry Applications for CRCW04021M00FKEDC

The CRCW04021M00FKEDC resistor might serve effectively in multiple industries due to its robust specifications and versatile features. However, it’s essential to note that these potential applications are conceptual, and detailed analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: This resistor might be used in devices such as smart home systems and high-end audio equipment, where stability and precision are critical under various temperature fluctuations.
  • Telecommunications: Its precise resistance value and stable performance might make it suitable for use in telecommunications infrastructure, such as signal processing equipment and network hardware, which require reliable and accurate components to maintain system integrity.
  • Renewable Energy: In solar inverters and wind turbine controllers, which require components that can handle changing environmental conditions and provide reliable performance, this part potentially plays a critical role.
  • Automotive: Though not specified for automotive standards such as AEC-Q100 or AEC-Q101, its attributes may theoretically align with general applications like sensor signal conditioning inside vehicles, provided they do not require those specific automotive certifications.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent provider in the electronic component market, particularly known for its vast range of resistors, including Metal Glaze/Thick Film Resistors. The company’s expertise in this area is reflected in their production of high-quality resistors like the CRCW04021M00FKEDC and similar parts, which demonstrate advanced technological attributes such as high precision, reliability, and robustness for diverse applications. Their products are globally recognized for high performance and adherence to safety and environmental standards, supporting a wide range of industrial, telecommunications, and consumer electronics applications.

Where to Find CRCW04021M00FKEDC by Vishay Intertechnologies

For procurement of the CRCW04021M00FKEDC, the part can typically be sourced from various distributors. Historically, it has been available from distributors such as Sensible Micro Corporation, ComSIT USA, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current stock levels and pricing, prospective buyers should visit FindChips to access up-to-date information. Additionally, Metal Glaze/Thick Film Resistors section can be explored for alternate parts offered by Vishay Intertechnologies or other manufacturers that might better suit specific requirements.

Compare pricing for CRCW04021M00FKEDC and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com