Overview of CC0402KRX5R5BB104 by YAGEO Corporation
The CC0402KRX5R5BB104 is a multilayer ceramic capacitor (MLCC) from YAGEO Corporation, characterized by a 0.1 µF capacitance and a rated voltage of 6.3V. The capacitor bears the size code 0402, which corresponds to a physical size of approximately 1.0 mm in length and 0.5 mm in width with a height of 0.5 mm. It operates with a 10% tolerance under the temperature characteristic X5R, making it suitable for operations within a temperature range of -55°C to +85°C.
This component is packaged in a small 0402 package, which is essential for applications that require miniaturization. The X5R dielectric provides stable performance with respect to changes in temperature and voltage. Furthermore, the component is compliant with prominent environmental standards, including RoHS and REACH, ensuring suitability for a broad range of applications in environmentally-sensitive markets. This MLCC also supports surface mount technology, facilitating easier assembly on printed circuit boards. It’s packaged on a 7-inch reel in paper tape, typically used for automated assembly processes.
Industry Applications for CC0402KRX5R5BB104
The CC0402KRX5R5BB104 is potentially applicable in various industry sectors due to its technical specifications and environmental compliance. Below are some industry applications where this component might be utilized:
- Energy and Power Systems: This capacitor could potentially be used in power supply units and energy management systems where stability and reliability over a broad range of conditions are critical. The component’s ability to operate at various temperatures and its stable capacitance characteristics under such conditions are favorable for this field.
- Transportation and Logistics: Devices used within transportation systems, such as GPS units or control modules, might use components like the CC0402KRX5R5BB104. Its small size and reliability make it suitable for devices that require compact and efficient components to withstand various operating conditions in transportation environments.
- Renewable Energy: In renewable energy applications, particularly in photovoltaic inverters or wind turbine controls, this capacitor could be used. These applications require components that offer stability and efficiency even under fluctuating environmental conditions.
- Automotive: Given the demanding nature of automotive applications, any suggestion for use within this industry should note that components used in this sector require rigorous testing and compliance with industry standards such as AEC-Q200. This capacitor might be considered for use in non-critical automotive applications unless specified otherwise through further component qualifications.
These potential industry applications are purely conceptual/illustrative and should be rigorously analyzed and verified by engineering and design teams according to industry standards and specific application needs.
About YAGEO Corporation
YAGEO Corporation is a global leader specializing in a wide range of passive components, including a broad portfolio of capacitors. Within the domain of capacitors, YAGEO Corporation is particularly notable for its extensive range of Ceramic Capacitors. The company manufactures a variety of these components, similar to CC0402KRX5R5BB104, which are renowned for their reliability and performance in various electronic applications. YAGEO’s capacitors are used in industries ranging from consumer electronics to industrial high-tech products, underscoring their adaptability and quality. Their capacitors are designed not only to meet contemporary demands for standardization but also to cater to specific client needs with custom solutions.
Where to Find CC0402KRX5R5BB104 by YAGEO Corporation
To purchase the CC0402KRX5R5BB104, a potential buyer should consider exploring options on findchips.com. This platform facilitates access to current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, and Avnet Abacus among others, though availability can fluctuate. You can also use this link to explore alternative Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers.